968-ISL28413FBZ Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Renesas / Intersil Operational Amplifiers - Op Amps ISL28413FBZ QD GEN PURPSE MIPR RRIO OP 102In Stock
Min.: 1
Mult.: 1

4 Channel 2 MHz 1 V/us 4 mV 20 pA 5.5 V 1.8 V 520 uA 22 mA 72 dB 55 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ISL28413 Tube

Renesas / Intersil Operational Amplifiers - Op Amps ISL28413FBZ QD GEN PURPSE MIPR RRIO OP Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2,500

4 Channel 2 MHz 1 V/us 4 mV 20 pA 5.5 V 1.8 V 520 uA 55 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ISL28413 Reel, Cut Tape, MouseReel