9HV0412P3K001

Sanyo Denki
978-9HV0412P3K001
9HV0412P3K001

Mfr.:

Description:
DC Fans Fan, 40x40x28mm, 12VDC, 29.3CFM, High Static Pressure, Ribless, Ball, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
252
Expected 20-04-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,423.88 ₹2,423.88
₹1,970.19 ₹19,701.90
₹1,931.56 ₹48,289.00

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
RoHS:  
REACH - SVHC:
Axial
40 mm
28 mm
40 mm
12 VDC
29.3 CFM (0.83 m3/min)
25000 RPM
Ball
65 dBA
18.3 W
Tachometer, PWM
Aluminum
Wire Leads - 4
9HV Type
Brand: Sanyo Denki
Current Type: DC
Life: 70000 Hours
Pressure Type: 4.42 in H2O
Product Type: DC Fans
Factory Pack Quantity: 126
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 40
Part # Aliases: 9HV0412P3K001P
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

San Ace 40 9HV High Static Pressure Fan

Sanyo Denki San Ace 40 9HV High Static Pressure Fan offers effective cooling for devices with 1.4 times the static pressure of Sanyo Denki's conventional DC fan. The San Ace 9HV Fans measure 40mm2 x 28mm, operate in a 40mm2 x 28mm temperature range, and offer a 10.8 to 12.6V operating voltage range. These fans also offer locked rotor burnout protection and reverse polarity protection.

San Ace Fans with PWM Control Function

Sanyo Denki San Ace Fans with Pulse Width Modulation (PWM) Control Function enables designers to externally control the speed of fans. This beneficial design feature varies the duty cycles of PWM input signals between the control and grounding terminals. The PWM control allows fans to operate optimally in response to the device's heat level, lowering the noise and power consumption of systems. Sanyo Denki San Ace Fans with PWM Control Function offer precise control and the ability to control multiple fans.

San Ace 9HV High Static Pressure DC Fans

Sanyo Denki San Ace 9HV High Static Pressure DC Fans are industry-leading high-performance cooling fans that are optimally designed for ultra-high static pressure applications. This line of fans offers a variety of advantages for applications such as air purification, servers and storage, telecommunications, and power supplies. They are offered in various sizes and thicknesses. Sanyo Denki 9HV series fans are designed with the goal of combined blade shape and static guide vane optimization. Upgraded designs allow these fans to provide an increase in maximum airflow and maximum static pressure P-Q curve performance, which is ideal for high-density applications.