ATS-NVA-3740-C1-R0

Advanced Thermal Solutions
984-ATSNVA-3740C1-R0
ATS-NVA-3740-C1-R0

Mfr.:

Description:
Heat Sinks High Performance Active Heat Sink for NVIDIA Jetson Thor SOM, 87x101x20mm LxWxH

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 27-02-2026
100
Expected 15-05-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,315.27 ₹12,315.27
₹11,065.59 ₹1,10,655.90
₹10,377.42 ₹2,59,435.50
₹10,000.99 ₹5,00,049.50

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sink
NVIDIA Jetson Thor Module
Screw
Aluminum
Straight Fin
0.32 C/W
100.8 mm
87 mm
20 mm
Brand: Advanced Thermal Solutions
Product Type: Heat Sinks
Series: ATS-NV
Factory Pack Quantity: 25
Subcategory: Heat Sinks
Tradename: NVIDIA
Unit Weight: 104 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
TARIC:
8542900000
MXHTS:
8542900100
ECCN:
EAR99

Heat Sinks for NVIDIA® Jetson Thor™ SOMs

Advanced Thermal Solutions Heat Sinks for NVIDIA® Jetson Thor™ SOMs are designed to mount directly onto the SOM using customer-supplied hardware. These heat sinks are available in straight-fin and active types, with both passive and active designs. The ATS-NVP-3739-C1-R0 passive heat sink features straight fins and provides up to 100W of cooling at a 50°C ambient temperature with airflow. The ATS-NVA-3740-C1-R0 active heat sink features a fan, offering a 95W cooling capacity at an ambient temperature of 50°C. The ATS-NVA-3752-C2-R0 active heat sink features a blower for enhanced airflow and supports up to 175W of cooling at a 50°C ambient temperature. The heat sinks for NVIDIA Jetson Thor™ SOMs are provided with pre-assembled Thermal Interface material (TIM) on the base. These heat sinks are RoHS-6 and REACH compliant. Typical applications include robotics, spatial intelligence, AI, multi-sensor processing, and ADAS.