AUIRS2301S Gate Drivers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies Gate Drivers High Low 600V DRVR 5V -20V 220ns 50ns
Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 200 mA 5 V 20 V 220 ns 80 ns - 40 C + 125 C AEC-Q100 Tube
Infineon Technologies Gate Drivers High Low 600V DRVR 200mA 220ns 50ns Non-Stocked Lead-Time 13 Weeks
Cut Tape
₹255.09
₹194.90
₹171.02
₹152.86
Reel
₹128.02
Min.: 1
Mult.: 1
: 2,500
IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 200 mA 5 V 20 V 220 ns 80 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel