BAV70W Small Signal Switching Diodes

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor Small Signal Switching Diodes Small Signal Diode, SOT-323, 100V, 0.17A, 150C 36,093In Stock
Min.: 1
Mult.: 1
: 3,000

Switching Diodes SMD/SMT SOT-323 85 V 500 mA 170 mA Common Cathode 4 ns 1.25 V 2.5 uA - 55 C + 150 C BAV Reel, Cut Tape, MouseReel
onsemi BAV70W
onsemi Small Signal Switching Diodes SS DUAL SWITCHING SC70 N/A
Reel
Nexperia BAV70W
Nexperia Small Signal Switching Diodes N/A
LITEON BAV70W
LITEON Small Signal Switching Diodes N/A
Panjit Small Signal Switching Diodes 100V,Small Signal Switching Diodes,SOT-323,4A 6,790In Stock
Min.: 1
Mult.: 1
: 3,000

Switching Diodes SMD/SMT 100 V 4 A 150 mA Common Cathode 4 ns 1.25 V 2.5 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Small Signal Switching Diodes 100V,Small Signal Switching Diodes,SOT-323,4A 1,785In Stock
3,000Expected 15-07-2026
Min.: 1
Mult.: 1
: 3,000

Switching Diodes SMD/SMT SOT-323-3 100 V 4 A 150 mA Common Cathode 4 ns 1.25 V 2.5 uA - 55 C + 150 C USM-02TACC Reel, Cut Tape, MouseReel
Taiwan Semiconductor Small Signal Switching Diodes SOT-323, 100V, 0.215A, Switching Diode 460In Stock
12,000Expected 01-07-2026
Min.: 1
Mult.: 1
: 3,000

Switching Diodes SMD/SMT SOT-323 100 V 2 A 150 mA Dual 4 ns 1.25 V 500 nA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes 70V 200mA Dual Common Cathode 35,686In Stock
1,14,000On Order
Min.: 1
Mult.: 1
: 3,000

Switching Diodes SMD/SMT SC-70-3 70 V 500 mA 200 mA Dual 6 ns 1.25 V 5 uA - 55 C + 150 C BAV70W Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes The factory is currently not accepting orders for this product. 49,470In Stock
60,000Expected 02-04-2027
Min.: 1
Mult.: 1
: 10,000

Switching Diodes SMD/SMT SOT-323-3 100 V 4 A 175 mA Dual 4 ns 1.25 V 500 nA - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes The factory is currently not accepting orders for this product. 81,196In Stock
Min.: 1
Mult.: 1
: 3,000

Switching Diodes SMD/SMT SOT-323-3 100 V 4 A 175 mA Dual 4 ns 1.25 V 500 nA - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes The factory is currently not accepting orders for this product. 16,473In Stock
Min.: 1
Mult.: 1
: 10,000

Switching Diodes SMD/SMT SOT-323-3 100 V 4 A 175 mA Dual 4 ns 1.25 V 500 nA - 65 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 2.0pF Dual Switch 100Vrm 75Vrrm 300mA
53,103On Order
Min.: 1
Mult.: 1
: 3,000

Switching Diodes SMD/SMT 75 V 2 A 300 mA Dual 4 ns 1.25 V 2.5 uA - 65 C + 150 C BAV70 AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 75V 200mW
93,000On Order
Min.: 1
Mult.: 1
: 3,000

Switching Diodes SMD/SMT SOT-323 75 V 2 A 150 mA Dual 4 ns 1.25 V 2.5 uA - 65 C + 150 C BAV70 Reel, Cut Tape, MouseReel
Panjit Small Signal Switching Diodes 100V Small Signal Switching Diodes 4A Non-Stocked Lead-Time 25 Weeks
Min.: 12,000
Mult.: 12,000
: 12,000

Reel
Panjit Small Signal Switching Diodes 100V Small Signal Switching Diodes 4A Non-Stocked Lead-Time 25 Weeks
Min.: 12,000
Mult.: 12,000
: 12,000

Reel
Panjit Small Signal Switching Diodes 100V Small Signal Switching Diodes 4A Non-Stocked Lead-Time 25 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Reel
Panjit Small Signal Switching Diodes SURFACE MOUNT SWITCHING DIODES Non-Stocked Lead-Time 25 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

USM-02TACC AEC-Q101 Reel
Diotec Semiconductor Small Signal Switching Diodes Small Signal Diode, SOT-323, 100V, 0.17A, 150C, AEC-Q101 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 3,000

Switching Diodes SMD/SMT SOT-323 250 V 500 mA 170 mA Common Cathode 4 ns 1.25 V 2.5 uA - 55 C + 150 C BAV AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes SS DUAL SWITCHING SC70 263In Stock
54,000On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

Switching Diodes SMD/SMT SOT-323-3 100 V 500 mA 200 mA Dual 6 ns 1.25 V 5 uA - 55 C + 150 C BAV70W AEC-Q100 Reel, Cut Tape, MouseReel