BYG20J Rectifiers

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor Rectifiers 75ns, 1.5A, 600V, High Efficient Recovery Rectifier 7,305In Stock
Min.: 1
Mult.: 1
Reel: 7,500

DO-214AC-2 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Ultrafast, SMA, 600V, 1.5A, 150C 16,826In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 600 V 1.5 A Ultra Fast Recovery Rectifiers Single 1.4 V 27 A 1 uA 75 ns - 50 C + 150 C BYX Reel, Cut Tape, MouseReel
Vishay Semiconductors BYG20J
Vishay Semiconductors Rectifiers 1.5A,600V,75NS SF AVALANCHE SMD N/A
BYG20
Vishay General Semiconductor Rectifiers 1.5A,600V,75nS AVAL AEC-Q101 Qualified 2,613In Stock
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT DO-214AC-2 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5 Amp 600 Volt 8,756In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC(SMA) 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5A,600V,75nS AVAL AEC-Q101 Qualified 7,443In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 AEC-Q101 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1.5 Amp 600 Volt 67,812In Stock
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT DO-214AC(SMA) 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 75ns, 1.5A, 600V, High Efficient Recovery Rectifier Non-Stocked Lead-Time 13 Weeks
Min.: 15,000
Mult.: 7,500
Reel: 7,500

AEC-Q101 Reel
Vishay General Semiconductor Rectifiers 1.5A,600V,75nS AVAL AEC-Q101 Qualified Non-Stocked
Min.: 15,000
Mult.: 7,500
Reel: 7,500

SMD/SMT DO-214AC-2 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 AEC-Q101 Reel
Vishay Rectifiers 1.5A,600V,75nS FS AVALANCHE SMD Non-Stocked
Min.: 7,500
Mult.: 7,500
BYG20
Vishay General Semiconductor Rectifiers 1.5A,600V,75nS AVAL AEC-Q101 Qualified Non-Stocked
Min.: 14,400
Mult.: 1,800
Reel: 1,800

SMD/SMT DO-214AC-2 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 AEC-Q101 Reel
Vishay General Semiconductor Rectifiers 1.5A,600V,75nS SF Avalanche SMD Non-Stocked
Min.: 15,000
Mult.: 7,500
Reel: 7,500

SMA BYG20 Reel
Vishay Semiconductors Rectifiers 1.5A,600V,75nS FS AVALANCHE SMD Non-Stocked
Min.: 1
Mult.: 1
SMD/SMT SMA 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 Reel
Vishay Rectifiers 1.5A,600V,75nS FS AVALANCHE SMD Non-Stocked
Min.: 15,000
Mult.: 7,500
BYG20
Vishay Rectifiers 1.5A,600V,75nS FS AVALANCHE SMD Non-Stocked
Min.: 14,400
Mult.: 1,800
BYG20
Vishay Rectifiers 1.5A,600V,75nS FS AVALANCHE SMD Non-Stocked
Min.: 15,000
Mult.: 7,500
BYG20
Vishay General Semiconductor Rectifiers 1.5A,600V,75nS SF Avalanche SMD Non-Stocked
Min.: 14,400
Mult.: 1,800
Reel: 1,800

SMA BYG20 Reel
Taiwan Semiconductor Rectifiers 75ns, 1.5A, 600V, High Efficient Recovery Rectifier Non-Stocked
Min.: 3,600
Mult.: 1,800
Reel: 1,800

Reel