CPDUR24V ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes 1CH Bidirectional 24V DFN ESD Supressr 6,968In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 1 Channel 24 V SMD/SMT 47 V 25 V SOD-523-2 1 A 10 pF 8 kV 16 kV - 55 C + 125 C CPDUR Reel, Cut Tape, MouseReel

Comchip Technology ESD Protection Diodes / TVS Diodes Bidir,24V 560In Stock
8,000Expected 04-06-2026
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 1 Channel 24 V SMD/SMT 47 V 25 V SOD-523F 1 A 47 W 10 pF 8 kV 16 kV - 40 C + 125 C CPDUR-HF Reel, Cut Tape, MouseReel