GSIB1580E345 Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Vishay General Semiconductor Bridge Rectifiers 15 Amp 800 Volt 1,125In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad GSIB-5S 15 A 800 V 950 mV 300 A - 55 C + 150 C 30 mm 4.6 mm 20 mm Tube
Vishay Semiconductors Bridge Rectifiers 15A,800V,SINGLE INLINE BRIDGE N/A
Single Phase Bridge Through Hole Solder Pin GSIB-5S 800 V 950 mV 300 A - 55 C + 150 C 30 mm 4.6 mm 20 mm