KBU4GM3P Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Vishay General Semiconductor Bridge Rectifiers Bridge Rectifier, 4A, 400V, Glass Passivated, in-line, KBU 1,077In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 4 A 400 V 1 V 200 A - 50 C + 150 C 23.7 mm 7.1 mm 19.3 mm KBU4G Tube
Vishay KBU4G-M3\P
Vishay Bridge Rectifiers 4A, 400V Glass Passivated Bridge RECT. Non-Stocked
Min.: 1,200
Mult.: 1,200