KSC4TE41JLFS Tactile Switches

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Power Rating Ground Terminal Contact Form Termination Style Length Width Series Life IP Rating Packaging
C&K Tactile Switches 15,400Factory Stock Available
Min.: 14,000
Mult.: 1,400
Reel: 1,400

Non-Illuminated SMD/SMT 4.6 mm Round OFF - ON 4 N 50 mA 32 VDC 1 VA SPST J Form Lead KSC 5000000 Cycle IP67 Reel
C&K KSC4TE41JLFS
C&K Tactile Switches N/A
Non-Illuminated SMD/SMT Straight 4.6 mm Round OFF - (ON) 4 N 3 mA 24 VDC 0.03 VA No SPST J Form Lead 6.3 mm 6.3 mm 5000000 Cycle IP67