LM2904ST Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Operational Amplifiers - Op Amps Lo Pwr dual op amp 9,686In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 1.1 MHz 600 mV/us 7 mV 200 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 100 dB 55 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps OP AMP DUAL GP +/-16V/32V 8PIN Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 600 kHz 600 mV/us 2 mV 20 nA 36 V 3 V 700 uA 85 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Reel