MCP1825S LDO Voltage Regulators

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Microchip Technology LDO Voltage Regulators 500 mA CMOS LDO Vout 1.2V ETR 444In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 1.2 V 500 mA 1 Output Positive 220 uA Fixed - 40 C + 125 C 210 mV AEC-Q100 MCP1825 Tube

Microchip Technology LDO Voltage Regulators 500 mA CMOS LDO Vout 3.3V ETR 763In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT DDPAK-3 3.3 V 500 mA 1 Output Positive 220 uA Fixed - 40 C + 125 C 210 mV AEC-Q100 MCP1825 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 500 mA CMOS LDO Vout 1.2V ETR 12,380In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOT-223-3 1.2 V 500 mA 1 Output Positive 220 uA Fixed - 40 C + 125 C 210 mV AEC-Q100 MCP1825 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 500 mA CMOS LDO Vout 0.8V ETR 590In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-3 800 mV 500 mA 1 Output Positive 220 uA Fixed - 40 C + 125 C 210 mV AEC-Q100 MCP1825 Tube
Microchip Technology LDO Voltage Regulators 500 mA CMOS LDO Vout 5.0V ETR 958In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 5 V 500 mA 1 Output Positive 220 uA Fixed - 40 C + 125 C 210 mV AEC-Q100 MCP1825 Tube

Microchip Technology LDO Voltage Regulators 500 mA CMOS LDO Vout 1.8V ETR 2,266In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOT-223-3 1.8 V 500 mA 1 Output Positive 220 uA Fixed - 40 C + 125 C 210 mV AEC-Q100 MCP1825 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 500 mA CMOS LDO Vout 2.5V ETR 868In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-3 2.5 V 500 mA 1 Output Positive 220 uA Fixed - 40 C + 125 C 210 mV AEC-Q100 MCP1825 Tube

Microchip Technology LDO Voltage Regulators 500 mA CMOS LDO Vout 3.3V ETR 17,467In Stock
20,000Expected 01-10-2026
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOT-223-3 3.3 V 500 mA 1 Output Positive 220 uA 60 dB Fixed - 40 C + 125 C 210 mV AEC-Q100 MCP1825 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 500 mA CMOS LDO Vout 1.2V ETR 768In Stock
780Expected 01-10-2026
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 1.2 V 500 mA 1 Output Positive 220 uA Fixed - 40 C + 125 C 210 mV AEC-Q100 MCP1825 Tube

Microchip Technology LDO Voltage Regulators 500 mA CMOS LDO Vout 5.0V ETR 97In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-3 5 V 500 mA 1 Output Positive 220 uA Fixed - 40 C + 125 C 210 mV AEC-Q100 MCP1825 Tube

Microchip Technology LDO Voltage Regulators 500 mA CMOS LDO Vout 1.2V ETR 3In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-3 1.2 V 500 mA 1 Output Positive 220 uA Fixed - 40 C + 125 C 210 mV AEC-Q100 MCP1825 Tube

Microchip Technology LDO Voltage Regulators 500 mA CMOS LDO Vout 1.8V ETR 772In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 1.8 V 500 mA 1 Output Positive 220 uA Fixed - 40 C + 125 C 210 mV AEC-Q100 MCP1825 Tube
Microchip Technology LDO Voltage Regulators 500 mA CMOS LDO Vout 2.5V ETR 27In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 2.5 V 500 mA 1 Output Positive 220 uA Fixed - 40 C + 125 C 210 mV AEC-Q100 MCP1825 Tube

Microchip Technology LDO Voltage Regulators #N/A 4,000In Stock
Min.: 4,000
Mult.: 4,000
: 4,000

SMD/SMT SOT-223-3 AEC-Q100 Reel

Microchip Technology LDO Voltage Regulators 500 mA CMOS LDO Vout 3.3V ETR 700In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-3 3.3 V 500 mA 1 Output Positive 220 uA Fixed - 40 C + 125 C 210 mV AEC-Q100 MCP1825 Tube

Microchip Technology LDO Voltage Regulators 500 mA CMOS LDO Vout 5.0V ETR 79In Stock
1,716Expected 14-09-2026
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 5 V 500 mA 1 Output Positive 220 uA Fixed - 40 C + 125 C 210 mV AEC-Q100 MCP1825 Tube

Microchip Technology LDO Voltage Regulators 500 mA CMOS LDO Vout 1.2V ETR 710In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT DDPAK-3 1.2 V 500 mA 1 Output Positive 220 uA Fixed - 40 C + 125 C 210 mV AEC-Q100 MCP1825 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 500 mA CMOS LDO Vout 3.3V ETR 184In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 3.3 V 500 mA 1 Output Positive 220 uA Fixed - 40 C + 125 C 210 mV AEC-Q100 MCP1825 Tube
Microchip Technology LDO Voltage Regulators #N/A 827In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 1.8 V 500 mA 1 Output 220 uA 60 dB Fixed - 40 C + 125 C 210 mV Tube

Microchip Technology LDO Voltage Regulators 500 mA CMOS LDO Vout 3.3V ETR 10,929In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 3.3 V 500 mA 1 Output Positive 220 uA Fixed - 40 C + 125 C 210 mV AEC-Q100 MCP1825 Tube

Microchip Technology LDO Voltage Regulators 500 mA CMOS LDO Vout 2.5V ETR 7,305In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOT-223-3 2.5 V 500 mA 1 Output Positive 220 uA Fixed - 40 C + 125 C 210 mV AEC-Q100 MCP1825 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 500 mA CMOS LDO Vout 1.8V ETR 194In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 1.8 V 500 mA 1 Output Positive 220 uA Fixed - 40 C + 125 C 210 mV AEC-Q100 MCP1825 Tube

Microchip Technology LDO Voltage Regulators 500 mA CMOS LDO Vout 2.5V ETR 1,866In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 2.5 V 500 mA 1 Output Positive 220 uA 60 dB Fixed - 40 C + 125 C 210 mV AEC-Q100 MCP1825 Tube

Microchip Technology LDO Voltage Regulators 500 mA CMOS LDO Vout 5.0V ETR 1,639In Stock
4,000Expected 28-09-2026
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOT-223-3 5 V 500 mA 1 Output Positive 220 uA Fixed - 40 C + 125 C 210 mV AEC-Q100 MCP1825 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 500 mA CMOS LDO Vout 3.0V ETR 774In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 3 V 500 mA 1 Output Positive 220 uA Fixed - 40 C + 125 C 210 mV AEC-Q100 MCP1825 Tube