RL203T Rectifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 2A 1.0Vf 200V Non-Stocked
Min.: 16,000
Mult.: 4,000
Reel: 4,000

Through Hole DO-15 200 V 2 A Standard Recovery Rectifier Single 1.1 V 70 A 5 uA - 55 C + 150 C RL20 Reel
Diodes Incorporated Rectifiers RECTIFIER STANDARD RECOVERY O/J DO-15 2.0A 200V ROHS 4K Not Available

Through Hole DO-15-2 2 A Standard Recovery Rectifiers Single 1 V 70 A 5 uA - 65 C + 150 C Reel
Micro Commercial Components (MCC) Rectifiers Standard 200V 2A 2,290In Stock
4,000Expected 15-06-2026
Min.: 1
Mult.: 1
Reel: 4,000

Through Hole DO-15 200 V 2 A Standard Recovery Rectifier Single 1 V 60 A 5 uA - 55 C + 150 C RL203 Reel, Cut Tape
Rectron Rectifiers 2A 1.0Vf 200V Non-Stocked
Min.: 10,000
Mult.: 500

Through Hole DO-15 200 V 2 A Standard Recovery Rectifier Single 1.1 V 70 A 5 uA - 55 C + 150 C RL20 Bulk