RN1306LXHF Digital Transistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Typical Input Resistor Typical Resistor Ratio Mounting Style Package/Case DC Collector/Base Gain hFE Min Maximum Operating Frequency Collector- Emitter Voltage VCEO Max Continuous Collector Current Pd - Power Dissipation Maximum Operating Temperature Packaging
Toshiba Digital Transistors AUTO AEC-Q Single NPN , R1=4.7kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-323) 5,817In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Single NPN 4.7 kOhms 0.1 SMD/SMT USM-3 80 250 MHz 50 V 100 mA 100 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors SOT323 50V NPN BRT TRANSISTOR N/A