TPWR7904PBL1XHQ MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
Toshiba MOSFETs 170W 1MHz Automotive; AEC-Q101 3,581In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT DSOP-Advance-8 N-Channel 1 Channel 40 V 150 A 790 uOhms - 20 V, 20 V 3 V 85 nC - 55 C + 175 C 170 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba MOSFETs DSOP N-CH 40V 150A N/A

Si