US1MFA Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 1000V 1A High Effic Rectifier 1,64,921In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123FA 1 kV 1 A Super Fast Recovery Rectifier Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C US1MFA Reel, Cut Tape, MouseReel
onsemi Rectifiers 1A1000V 8,187In Stock
Min.: 1
Mult.: 1
Reel: 3,000
SMD/SMT SOD-123FL-2 1 kV 1 A Super Fast Recovery Rectifier Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C US1MFA AEC-Q101 Reel, Cut Tape, MouseReel