Microchip / Microsemi ESD Protection Diodes / TVS Diodes

Results: 2,594
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 54V Uni-Directional TVS SQ SMT 65In Stock
Min.: 1
Mult.: 1
No
SMD/SMT SQ-MELF Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 13.6V Uni-Directional TVS SMT 69In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 12 V Axial 22.6 V 13.6 V C 374 A 1.5 kW - 55 C + 175 C Bulk
Microchip / Microsemi JAN1N6157AUS
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 38.7V 30mA Bi-Directional TVS SQ SMT 72In Stock
Min.: 1
Mult.: 1
No
Bulk
Microchip / Microsemi JAN1N6164A
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 73.8V 15mA Bi-Directional TVS THT 53In Stock
Min.: 1
Mult.: 1
No
Bulk
Microchip / Microsemi JAN1N6461
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 5.6V Uni-Directional TVS SMT 78In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V Axial 9 V 5.6 V 56 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi JANTX1N6110A
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 14.25V 75mA Bi-Directional TVS THT 15In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 11.4 V Axial 21 V 14.25 V 23.8 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi JANTX1N6112AUS
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 25.1V 65mA 19.9A Bi-Directional TVS SQ SMT 74In Stock
Min.: 1
Mult.: 1
No
Bulk
Microchip / Microsemi JANTX1N6114A
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 20.9V 50mA Bi-Directional TVS THT 3In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 16.7 V Axial 30.5 V 20.9 V 16.4 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi JANTX1N6121A
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 40.9V 30mA Bi-Directional TVS THT 76In Stock
18Expected 14-09-2026
Min.: 1
Mult.: 1
No
Bulk
Microchip / Microsemi JANTX1N6162A
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 61.2V 20mA Bi-Directional TVS THT 8In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 51.7 V Axial 97.1 V 64.6 V 15.4 A 1.5 kW - 55 C + 175 C Bulk
Microchip / Microsemi JANTX1N6163A
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 67.5V 20mA Bi-Directional TVS THT 20In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 56 V Axial 103.1 V 71.3 V 14.5 A 1.5 kW - 55 C + 175 C Bulk
Microchip / Microsemi JANTX1N6169A
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 117V 10mA Bi-Directional TVS THT 44In Stock
Min.: 1
Mult.: 1
No
Bulk
Microchip / Microsemi JANTX1N6173A
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 180V 5mA Bi-Directional TVS THT 20In Stock
Min.: 1
Mult.: 1
No
Bulk
Microchip / Microsemi JANTX1N6465
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 27V Uni-Directional TVS SMT 5In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 24 V Axial 41.4 V 27 V 12 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi JANTX1N6475
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 43.7V Uni-Directional TVS SMT 104In Stock
Min.: 1
Mult.: 1
No
Bulk
Microchip / Microsemi JANTXV1N6126AUS
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 64.6V 20mA Bi-Directional TVS SQ SMT 55In Stock
Min.: 1
Mult.: 1
No
Bulk
Microchip / Microsemi JANTXV1N5653A
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 92V 16.3A Uni-Directional TVS 109In Stock
Min.: 1
Mult.: 1
No
1.5 kW
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 59.3V 25.3A Bi-Directional TVS
222Expected 04-05-2026
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 36 V Axial 59.3 V 40.9 V DO-13 (DO-202AA) 25.3 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 78.5V 19A Uni-Directional TVS
80Expected 29-06-2026
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 49 V Axial 78.5 V 54 V DO-13 (DO-202AA) 19 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 10.5V 143A Uni-Directional TVS
114On Order
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5.8 V Axial 10.5 V 7.14 V DO-13 (DO-202AA) 143 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 27.7V 54A Uni-Directional TVS
106Expected 23-03-2026
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 17.1 V Axial 27.7 V 19 V DO-13 (DO-202AA) 54 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 59.3V 25.3A Uni-Directional TVS
100Expected 09-03-2026
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 36.8 V Axial 59.3 V 40.9 V DO-13 (DO-202AA) 25.3 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 35.1V 30mA Bi-Directional TVS THT
65Expected 23-03-2026
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 29.7 V Axial 53.6 V 37.1 V 28 A 1.5 kW - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 37.5V 40A Uni-Directional TVS
100Expected 10-08-2026
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 23.1 V Axial 37.5 V 25.7 V DO-13 (DO-202AA) 40 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi JANTX1N6160
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 50.4V 20mA Bi-Directional TVS THT
100Expected 23-02-2026
Min.: 1
Mult.: 1
No
Bulk