ROHM Semiconductor ESD Protection Diodes / TVS Diodes

Results: 350
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RSDT 22V 7,800In Stock
Cut Tape
₹245.54
₹165.28
₹126.11
₹107.00
Reel
₹76.81
Min.: 1
Mult.: 1
: 4,000
Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 27 V TO-277A-3 42.3 A 1.5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID TVS SMD0402 53,156In Stock
Cut Tape
₹42.04
₹18.44
₹16.15
₹12.04
Reel
₹6.50
Min.: 1
Mult.: 1
: 27,000
Bidirectional 1 Channel 5 V SMD/SMT 9.15 V 5 V SOD-992-2 2.9 A 26.5 W 8 pF 10 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 52,606In Stock
Cut Tape
₹42.04
₹18.44
₹16.05
₹12.04
Reel
₹6.50
Min.: 1
Mult.: 1
: 27,000
Bidirectional 1 Channel 5 V SMD/SMT 9.5 V 5 V SOD-992-2 4.75 A 45 W 13 pF 13 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 49,925In Stock
Cut Tape
₹42.04
₹18.44
₹15.57
₹12.04
Reel
₹6.50
Min.: 1
Mult.: 1
: 27,000
Bidirectional 1 Channel 3.3 V SMD/SMT 7.6 V 3.3 V SOD-992-2 5 A 38 W 12 pF 15 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD 9.1V UNI
44,808In Stock
Cut Tape
₹63.06
₹28.47
₹21.40
₹19.30
Reel
₹13.47
Min.: 1
Mult.: 1
: 3,000
Unidirectional 2 Channel 6 V SMD/SMT 14 V 9.1 V SC-59-3 (SOT-23-3) 1.7 A 24 W 120 pF 30 kV 30 kV + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS ARRAY4 ELMNTS 12,619In Stock
Cut Tape
₹62.10
₹29.24
₹24.08
₹19.49
Reel
₹10.70
Min.: 1
Mult.: 1
: 8,000
Unidirectional 4 Channel SMD/SMT 6.1 V SOT-553-5 80 W 35 pF + 150 C ESD Suppressors RSA6.1J4 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RSDT 22V 7,980In Stock
Cut Tape
₹209.23
₹108.92
₹89.04
₹76.24
Reel
₹59.43
Min.: 1
Mult.: 1
: 4,000
Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 27 V TO-277A-3 42.3 A 1.5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RSDT 24V 7,971In Stock
Cut Tape
₹262.74
₹128.02
₹110.83
₹99.36
Reel
₹78.34
Min.: 1
Mult.: 1
: 4,000
Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 30 V TO-277A-3 38.6 A 1.5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RSDT 24V 7,890In Stock
Cut Tape
₹225.47
₹151.91
₹98.41
₹86.18
Reel
₹64.97
Min.: 1
Mult.: 1
: 4,000
Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 30 V TO-277A-3 38.6 A 1.5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 24V 3,796In Stock
Cut Tape
₹66.88
₹39.94
₹26.46
₹20.45
₹17.48
Reel
₹16.43
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 24 V PMDE-2 5.1 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS 12V Vrwm 600W Ppp 30.2A Ipp 2,964In Stock
Cut Tape
₹110.83
₹69.27
₹45.19
₹34.11
Reel
₹23.79
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 12 V SOD-128-2 30.2 A 600 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 15V 5,045In Stock
Cut Tape
₹71.66
₹35.73
₹29.62
₹22.55
Reel
₹16.34
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 15 V PMDE-2 8.2 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 17V 5,700In Stock
Cut Tape
₹76.43
₹35.83
₹30.38
₹23.12
Reel
₹17.39
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 17 V PMDE-2 7.2 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 31,259In Stock
Cut Tape
₹40.13
₹17.39
₹14.52
₹11.37
Reel
₹6.50
Min.: 1
Mult.: 1
: 27,000
Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.3 V SOD-992-2 3.3 A 26.5 W 8 pF 10 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 43V 5,671In Stock
Cut Tape
₹74.52
₹35.73
₹29.62
₹22.64
Reel
₹16.34
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 43 V PMDE-2 2.8 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 54V 5,716In Stock
Cut Tape
₹74.52
₹35.73
₹29.62
₹22.64
Reel
₹16.34
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 54 V PMDE-2 2.2 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 58V 5,850In Stock
Cut Tape
₹71.66
₹35.73
₹29.62
₹22.64
Reel
₹16.15
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 58 V PMDE-2 2.1 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 14V Vrwm 1000mW PD SOD-123FL; PMDU 7,629In Stock
Cut Tape
₹62.10
₹27.99
₹24.55
₹18.53
Reel
₹16.24
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 14 V SOD-123FL-2 8.6 A 200 W 150 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 110V 5,978In Stock
Cut Tape
₹74.52
₹35.73
₹29.14
₹22.26
Reel
₹16.34
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 110 V SMD/SMT 177 V 110 V PMDE-2 1.1 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD 5.0V BI 23,275In Stock
Cut Tape
₹47.77
₹33.06
₹16.15
₹13.47
Reel
₹6.88
Min.: 1
Mult.: 1
: 15,000
Bidirectional 1 Channel 5 V SMD/SMT 18 V 5 V SOD-962-2 2 A 36 W 0.3 pF 11 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 90V 5,980In Stock
Cut Tape
₹71.66
₹35.73
₹29.62
₹22.64
Reel
₹16.34
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 90 V SMD/SMT 146 V 90 V PMDE-2 1.3 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 4,940In Stock
Cut Tape
₹87.90
₹40.13
₹35.35
₹27.13
Reel
₹19.97
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 13 V SOD-128-2 28 A 600 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 22V 6,000In Stock
Cut Tape
₹73.57
₹35.83
₹29.62
₹22.74
Reel
₹16.34
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 22 V PMDE-2 5.6 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 3.3V Vrwm 28W Ppp 3.5A Ipp RASMID 32,113In Stock
Cut Tape
₹25.80
₹11.37
₹9.36
₹7.26
Reel
₹3.82
Min.: 1
Mult.: 1
: 15,000
Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.3 V SOD-962-2 3.5 A 28 W 8 pF 13 kV 17 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 6.5V 5,037In Stock
Cut Tape
₹74.52
₹35.73
₹29.62
₹22.64
Reel
₹16.34
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 6.5 V PMDE-2 17.9 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel