0.35 pF ESD Protection Diodes / TVS Diodes

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes 5volts 6 data lines 10,893In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 6 Channel 5 V SMD/SMT 10 V 6 V DFN-10 3.5 A 40 W 0.35 pF 8 kV 15 kV - 40 C + 85 C CDDFN10-0506N Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 14,093In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 3.6 V SMD/SMT 20 V TSSLP-2 3 A 36 W 0.35 pF 20 kV 20 kV - 55 C + 125 C ESD113 Reel, Cut Tape, MouseReel
Infineon Technologies ESD134B1W0201E6327XTSA1
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 41,969In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 2.1 V SMD/SMT 7.7 V 9.5 V 7.5 A 56 W 0.35 pF 23 kV 28 kV - 55 C + 125 C Reel, Cut Tape
Central Semiconductor ESD Protection Diodes / TVS Diodes 12W Uni TVS 40A 15kV 0.96Ohm 0.9pF 6,332In Stock
Min.: 1
Mult.: 1
: 8,000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 6 V 1 A 14 W 0.35 pF 20 kV 20 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 3.3V 0.35pF 30KVESD 42,653In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 6 V 0402 (1006 metric) 10 A 30 W 0.35 pF 30 kV 30 kV - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 38,735In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 3.6 V SMD/SMT 20 V TSLP-2 3 A 36 W 0.35 pF 20 kV 20 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 3.3V UNI 77,187In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 3.3 V SMD/SMT 9 V 6.5 V uDFN-6 10 A 0.35 pF 18 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 3.3V UNI 1,25,562In Stock
Min.: 1
Mult.: 1
: 4,000

Unidirectional 6 Channel 3.3 V SMD/SMT 3 V 6 V XSON-7 5 A 0.35 pF 15 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5.3V 3A 20kV SOD882 Bi-dir TVS 6,771In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel SMD/SMT 12 V 6.8 V SOD-882-2 3 A 20 W 0.35 pF 20 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance ESD and EOS Protection - 1-LINE 3.3V 0.35PF 30KV 7,287In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 6 V DFN-2 10 A 80 W 0.35 pF 25 kV 30 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 24V 0.45pF 0.16R Bi SLP0603P2X3F 11,478In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 24 V SMD/SMT 7 V 27.5 V 0201 (0603 metric) 3 A 32 W 0.35 pF 14 kV 18 kV - 40 C + 85 C RCLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2LINE 3.3V 11,486In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 2 Channel 3.3 V SMD/SMT 13 V 5.5 V 0402 (1006 metric) 3 A 25 W 0.35 pF 12 kV 17 kV - 55 C + 125 C RCLAMP332 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 3.3V 0.45pF 0.2R ESD SLP0603P2X3F 24,920In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 5.5 V 5.5 V SLP0603P2X3F-2 4 A 30 W 0.35 pF 18 kV 18 kV - 40 C + 85 C RCLAMP333 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0.35pF 30kV AEC-Q101 20,907In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 5.3 V SMD/SMT 12 V 6.8 V SOD-882-2 3 A 40 W 0.35 pF 30 kV 30 kV - 40 C + 150 C AQ3045 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0.35pF 20kV BIDIRECTIONAL 30,552In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 5.3 V SMD/SMT 12 V 6.8 V SOD-882-2 3 A 20 W 0.35 pF 20 kV 30 kV - 40 C + 125 C SP3022 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 1,23,863In Stock
2,85,000On Order
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 5.5 V SMD/SMT 13 V 8 V WLL-2-2 3 A 26 W 0.35 pF 20 kV 20 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes BI-DIRECTIONAL 5V ESD PR 2,46,941In Stock
1,12,000Expected 24-07-2026
Min.: 1
Mult.: 1
Max.: 16,000
: 8,000

Bidirectional 1 Channel 3.3 V SMD/SMT 13 V 5 V X2DFN-2 3 A 39 W 0.35 pF 25 kV 25 kV - 55 C + 150 C ESD7551 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes Low Capacitance RailClamp 2-Line Surge, ESD Protection for Ethernet Interfaces 93In Stock
3,000Expected 16-07-2026
Min.: 1
Mult.: 1
: 3,000

2 Channel 3.3 V SMD/SMT 20 V 6.5 V 0603 (1610 metric) 10 A 200 W 0.35 pF 25 kV 25 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes ESD,3.3V,DFN1006-2L(SWF) 9,777In Stock
Min.: 1
Mult.: 1
: 50,000

Bidirectional 1 Channel 3.3 V SMD/SMT 20 V 6 V DFN-2 4 A 60 W 0.35 pF 20 kV 20 kV - 55 C + 150 C Reel, Cut Tape

Murata Electronics ESD Protection Diodes / TVS Diodes ESD Protection Devices WLCSP 01005 5pF VBR7V 17,137In Stock
Min.: 1
Mult.: 1
: 20,000

Bidirectional 1 Channel 5.5 V SMD/SMT 7 V 01005 (0402 metric) 0.35 pF 8 kV 15 kV - 40 C + 85 C LXESxxT Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes LOW CAP ESD PROTECTION 183In Stock
75,000Expected 22-01-2027
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

Unidirectional 8 Channel 3.3 V SMD/SMT 8 V 5.5 V UDFN-14 16 A 45 W 0.35 pF 15 kV 15 kV - 55 C + 125 C ESD8008 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 4ch Low Capacitance ESD Protection for High Speed Data Lines AEC-Q101 540In Stock
27,000Expected 12-03-2027
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 10 V 5.5 V UDFN-10 1 A 21.3 W 0.35 pF 15 kV 15 kV - 55 C + 125 C ESD7104 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP ESD PROTECTION 516In Stock
32,000Expected 16-07-2026
Min.: 1
Mult.: 1
Max.: 2,450
: 8,000

Bidirectional 1 Channel 3.3 V SMD/SMT 13 V 5 V XDFN-2 3 A 39 W 0.35 pF 25 kV 25 kV - 55 C + 150 C ESD7451 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 0.45pF 0.25R ESD SLP0806P2T 4,060In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 10 V 9.5 V DFN-0806-2 3 A 0.35 pF 15 kV 18 kV - 40 C + 85 C RCLAMP50 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes DFN0603-2L, 3.3V, 40W, 0.2pF, ESD Protection Diode & Array 9,144In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 10.5 V 6.5 V DFN-0603-2 4 A 40 W 0.35 pF 20 kV 20 kV - 55 C + 125 C Reel, Cut Tape, MouseReel