SMD Compact ESD Protection Diodes

ComChip SMD Compact ESD Protection Diodes are available in 0402 (SOD-923F) or 0201/DFN0603 package, which are ideal for applications with space constraints. These ESD Suppressor diodes are available in 3.3V, 5.0V, and 12V versions. The 0402 (SOD-923F) packages feature a low leakage current, a response time of less than one nanosecond, and offer uni-directional or bi-directional protection. ComChip SMD Compact ESD Protection Diodes are offered in the 0201/DFN0603 package are ideal for consumers calling for products that are smaller, thinner, and when real estate space is a concern.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes SMD ESD Diode 3.3V Uni-Direction 3,932In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 3.3 V SMD/SMT 10.6 V 7 V 0201 (0603 metric) 6.5 A 60 W 35 pF 30 kV 30 kV - 40 C + 125 C CPDZ3V3U Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes SMD ESD Diode 9.0V Uni-Direction Non-Stocked Lead-Time 16 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

Unidirectional 1 Channel 9 V SMD/SMT 17.5 V 10 V 0201 (0603 metric) 2 A 14 pF 30 kV 30 kV - 55 C + 150 C CPDZ9V0U Reel