STMicroelectronics ESD Protection Diodes / TVS Diodes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 6.1V 150W Unidirect 36,290In Stock
63,000Expected 31-08-2026
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 3 V SMD/SMT 6.1 V SOT-323-5 150 W 90 pF 8 kV 15 kV - 40 C + 125 C ESDA Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 25W 6.1V Quad Array 20,949In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 3 V SMD/SMT 6.1 V SOT-323-5 15 A 25 W 7.5 pF 8 kV 15 kV - 40 C + 150 C ESDALC6V1W Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5.3V 500W Unidirect 13,317In Stock
27,000Expected 14-09-2026
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 3 V SMD/SMT 21 V 5.3 V SC-59-5 (SOT-23-5) 22 A 300 W 320 pF 30 kV 30 kV - 55 C + 150 C ESDA5V3SC5 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 6.1V 400W Unidirect 452In Stock
12,000Expected 01-07-2026
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 5.25 V SMD/SMT 19 V 6.1 V SOT-23-5 18 A 300 W 190 pF 30 kV 30 kV - 55 C + 150 C ESDA6V1SC5 Reel, Cut Tape, MouseReel