Diotec Semiconductor P4KE Series ESD Protection Diodes / TVS Diodes

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Bidir 7,980In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 12.8 V Axial 21.2 V 14.3 V DO-15 (DO-204AC) 21 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Unidir 7,980In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 136 V Axial 219 V 152 V DO-15 (DO-204AC) 1.9 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Unidir 3,972In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 171 V Axial 274 V 190 V DO-15 (DO-204AC) 1.5 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Unidir 4,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 25.6 V Axial 41.4 V 28.5 V DO-15 (DO-204AC) 10 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Bidir 3,990In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 24.3 V Axial 43.5 V 27 V DO-15 (DO-204AC) 9.6 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Bidir 6,507In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 28.2 V Axial 45.7 V 31.4 V DO-15 (DO-204AC) 9 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Bidir 3,232In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 30.8 V Axial 49.9 V 34.2 V DO-15 (DO-204AC) 8.4 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Bidir 4,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 36.8 V Axial 59.3 V 40.9 V DO-15 (DO-204AC) 7 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Bidir 4,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 47.8 V Axial 77 V 53.2 V DO-15 (DO-204AC) 5.4 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Unidir 5,923In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 5.8 V Axial 10.5 V 6.45 V DO-15 (DO-204AC) 40 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Unidir 7,999In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 64.1 V Axial 103 V 71.3 V DO-15 (DO-204AC) 4 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Bidir
3,210Expected 08-05-2026
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 25.6 V Axial 41.4 V 28.5 V DO-15 (DO-204AC) 10 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Unidir Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 85.5 V Axial 137 V 95 V DO-15 (DO-204AC) 3 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Bidir Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 85.5 V Axial 137 V 95 V DO-15 (DO-204AC) 3 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Unidir Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 8.5 V Axial 14.5 V 9.5 V DO-15 (DO-204AC) 29 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Bidir Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 8.5 V Axial 14.5 V 9.5 V DO-15 (DO-204AC) 29 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Unidir Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 94 V Axial 152 V 105 V DO-15 (DO-204AC) 2.7 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Bidir Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 94 V Axial 152 V 105 V DO-15 (DO-204AC) 2.7 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Unidir Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 9.4 V Axial 15.6 V 10.5 V DO-15 (DO-204AC) 27 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Bidir Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 9.4 V Axial 15.6 V 10.5 V DO-15 (DO-204AC) 27 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Unidir Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 102 V Axial 165 V 114 V DO-15 (DO-204AC) 2.5 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Bidir Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 102 V Axial 165 V 114 V DO-15 (DO-204AC) 2.5 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Unidir Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 10.2 V Axial 16.7 V 11.4 V DO-15 (DO-204AC) 25 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Bidir Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 10.2 V Axial 16.7 V 11.4 V DO-15 (DO-204AC) 25 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Unidir Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 111 V Axial 179 V 124 V DO-15 (DO-204AC) 2.3 A 400 W - 50 C + 175 C P4KE Ammo Pack