Littelfuse CA Series Varistors

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 2800V 70kA 800pF 10In Stock
Min.: 1
Mult.: 1

CA MOVs PCB Mount SMD/SMT 2.8 kVAC 3.5 kVDC 4.7 kV 7.4 kV 60 mm 70 kA 10000 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1800V 70kA 2200pF 60mm Disc Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

CA MOVs PCB Mount SMD/SMT 1.1 kVAC 1.4 kVDC 2.94 kV 60 mm 70 kA 2200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 1800pF Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

CA MOVs PCB Mount SMD/SMT 1.4 kVAC 1.75 kVDC 3.6 kV 60 mm 70 kA 1800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 70kA 60mm Disc Non-Stocked
Min.: 1
Mult.: 1

CA PCB Mount SMD/SMT 150 VAC 200 VDC 410 V 60 mm 4000 pF - 55 C + 85 C
Littelfuse Varistors 3300V 70kA 1200pF Non-Stocked Lead-Time 19 Weeks
Min.: 15
Mult.: 5

CA MOVs PCB Mount SMD/SMT 2 kVAC 2.5 kVDC 5.2 kV 60 mm 70 kA 1200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 3900V 70kA 1000pF Non-Stocked Lead-Time 19 Weeks
Min.: 15
Mult.: 5

CA MOVs PCB Mount SMD/SMT 2.4 kVAC 3 kVDC 3.9 kV 6.2 kV 40 mm 70 kA 8800 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 60MM Inductor High Energy Disc Non-Stocked Lead-Time 13 Weeks
Min.: 60
Mult.: 20

CA MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 620 V 60 mm 50 kA 0.01 uF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 20kA 2200pF 32mm Disc Non-Stocked
Min.: 300
Mult.: 300

CA MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 750 V 32 mm 20 kA 2200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 40kA 4500pF 40mm Disc Non-Stocked
Min.: 1
Mult.: 1

CA PCB Mount SMD/SMT 275 VAC 369 VDC 730 V 40 mm 4500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 40kA 4500pF 40mm Disc Non-Stocked
Min.: 192
Mult.: 192

CA PCB Mount SMD/SMT 275 VAC 369 VDC 730 V 40 mm 4500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 70kA 9000pF 60mm Disc Non-Stocked Lead-Time 13 Weeks
Min.: 60
Mult.: 20

CA MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 680 V 60 mm 70 kA 9000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 40kA 3800pF Non-Stocked
Min.: 192
Mult.: 192

CA PCB Mount SMD/SMT 320 VAC 420 VDC 830 V 40 mm 40 kA 3800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 70kA 7500pF Non-Stocked Lead-Time 13 Weeks
Min.: 60
Mult.: 20

CA MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 760 V 60 mm 70 kA 7500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 70kA 6000pF Non-Stocked Lead-Time 13 Weeks
Min.: 60
Mult.: 20

CA MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 1.06 kV 60 mm 70 kA 6000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 750V 70kA 5500pF 60mm Disc Non-Stocked Lead-Time 13 Weeks
Min.: 60
Mult.: 15

CA MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 1.16 kV 60 mm 70 kA 5500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 820V 70kA 5000pF 60mm Disc Non-Stocked Lead-Time 13 Weeks
Min.: 45
Mult.: 15

CA MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 1.3 kV 60 mm 70 kA 5000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 910V 70kA 4500pF Non-Stocked Lead-Time 13 Weeks
Min.: 45
Mult.: 15

CA MOVs PCB Mount SMD/SMT 575 VAC 730 VDC 1.42 kV 60 mm 70 kA 4500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 70kA 1050V 70kA 4000pF Non-Stocked Lead-Time 13 Weeks
Min.: 45
Mult.: 15

CA MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.64 kV 60 mm 70 kA 4000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1200V 70kA 3500pF Non-Stocked Lead-Time 13 Weeks
Min.: 45
Mult.: 15

CA MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.88 kV 60 mm 70 kA 3500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1500V 70kA 2700pF Non-Stocked Lead-Time 13 Weeks
Min.: 30
Mult.: 10

CA MOVs PCB Mount SMD/SMT 880 VAC 1.15 kVDC 2.34 kV 60 mm 70 kA 2700 pF - 55 C + 85 C Bulk
Littelfuse Varistors CA Varistor Non-Stocked Lead-Time 20 Weeks
Min.: 15
Mult.: 5

CA MOVs PCB Mount SMD/SMT 1.7 kVAC 2.15 kVDC 4.3 kV 60 mm 70 kA 1500 pF - 55 C + 85 C Bulk