Littelfuse SACB Series ESD Protection Diodes / TVS Diodes

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS 500W 7V DO-214AA TR13 22,206In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 7 V Axial 12.6 V 8.33 V DO-15 (DO-204AC) 38 A 500 W 45 pF 30 kV 30 kV - 65 C + 150 C SACB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 500W 8V DO-214AA TR13 2,683In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 8 V Axial 13.4 V 8.89 V DO-15 (DO-204AC) 36 A 500 W 45 pF 30 kV 30 kV - 65 C + 150 C SACB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 500W 26V 4,665In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 26 V Axial 42.3 V 28.9 V DO-15 (DO-204AC) 11.1 A 500 W 45 pF 30 kV 30 kV - 65 C + 150 C SACB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 500W 18V 3,891In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 18 V Axial 28.8 V 20 V DO-15 (DO-204AC) 15 A 500 W 45 pF 30 kV 30 kV - 65 C + 150 C SACB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 500W 30V 4,487In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 30 V Axial 48.6 V 33.3 V DO-15 (DO-204AC) 10 A 500 W 45 pF 30 kV 30 kV - 65 C + 150 C SACB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 500W 10V 5,108In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 10 V Axial 16.3 V 11.1 V DO-15 (DO-204AC) 29 A 500 W 45 pF 30 kV 30 kV - 65 C + 150 C SACB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 500W 12V 4,914In Stock
6,000Expected 23-03-2026
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 12 V Axial 19 V 13.3 V DO-15 (DO-204AC) 25 A 500 W 45 pF 30 kV 30 kV - 65 C + 150 C SACB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 500W 15V 4,010In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 15 V Axial 23.6 V 16.7 V DO-15 (DO-204AC) 20 A 500 W 45 pF 30 kV 30 kV - 65 C + 150 C SACB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 500W 22V 1,944In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 22 V Axial 35.4 V 24.4 V DO-15 (DO-204AC) 14 A 500 W 45 pF 30 kV 30 kV - 65 C + 150 C SACB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 500W 36V 5,033In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 36 V Axial 60 V 40 V DO-15 (DO-204AC) 8.6 A 500 W 45 pF 30 kV 30 kV - 65 C + 150 C SACB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 500W 45V 3,158In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 45 V Axial 77 V 50 V DO-15 (DO-204AC) 6.8 A 500 W 45 pF 30 kV 30 kV - 65 C + 150 C SACB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 500W 5V DO-214AA TR13 801In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 10 V 7.6 V DO-15 (DO-204AC) 44 A 500 W 45 pF 30 kV 30 kV - 65 C + 150 C SACB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 500W 50V 1,802In Stock
2,750Expected 01-06-2026
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 50 V Axial 88 V 55.5 V DO-15 (DO-204AC) 5.8 A 500 W 45 pF 30 kV 30 kV - 65 C + 150 C SACB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 500W 6V DO-214AA TR13 2,176In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 6 V Axial 11.2 V 7.9 V DO-15 (DO-204AC) 41 A 500 W 45 pF 30 kV 30 kV - 65 C + 150 C SACB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 500W 8.5V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 8.5 V Axial 14 V 9.44 V DO-15 (DO-204AC) 34 A 500 W 45 pF 30 kV 30 kV - 65 C + 150 C SACB Reel, Cut Tape, MouseReel