Nexperia ESD Protection Diodes / TVS Diodes

Results: 1,027
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PTVS 10V 1,985In Stock
3,000Expected 23-02-2026
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123W-2 23.5 A 400 W 8 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS 17V 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 19.9 V SOD-128-2 21.7 A 600 W 8 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS 13V 1,800In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 12 V SMD/SMT 21.5 V 15.15 V SOD-128-2 30.2 A 600 W 8 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS 14V 1,431In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 17.2 V SOD-128-2 25.9 A 600 W 8 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS 36V 6,737In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 36 V SOD-128-2 10.3 A 600 W 8 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS 40V 2,355In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 46.8 V SOD-128-2 9.3 A 600 W - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS 6V 2,800In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 7.37 V SOD-123-2 38.8 A 400 W 8 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS 20V 2,999In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 24.5 V SOD-123-2 12.3 A 400 W 8 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS 58V 2,870In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 67.8 V SOD-128-2 6.4 A 600 W 8 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS 60V 1,757In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 70.2 V SOD-128-2 6.2 A 600 W 8 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 27V BI 2,935In Stock
Min.: 1
Mult.: 1
Max.: 2,935
Reel: 3,000

Bidirectional 1 Channel 27 V SMD/SMT 45 V 28 V SC-59-3 (SOT-23-3) 3 A 17 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS 8.5V 2,023In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 10.4 V SOD-123-2 27.8 A 400 W 8 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 15V UNI 1,446In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 15 V SMD/SMT 53 V 20.3 V SC-59-3 (SOT-23-3) 5 A 200 W 1.5 pF 8 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1V0C1BSF/SOD962-2/DSN0603- 56In Stock
Min.: 1
Mult.: 1
Max.: 56
Reel: 9,000

Bidirectional 1 Channel 1 V DSN0603-2 8 A 0.18 pF Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 32V BI 1,172In Stock
10,000Expected 12-10-2026
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 32 V SMD/SMT 21.5 V 33 V DFN-1006BD-2 0.4 pF 10 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1V0R1BCSF/SOD962-2/DSN0603 136In Stock
Min.: 1
Mult.: 1
Max.: 136
Reel: 9,000

Bidirectional 1 Channel 1 V SMD/SMT DSN0603-2 4.6 A 0.1 pF Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1V0R1BDSF/SOD962-2/DSN0603 184In Stock
Min.: 1
Mult.: 1
Max.: 184
Reel: 9,000

Bidirectional 1 Channel 1 V SMD/SMT DSN0603-2 5.5 A 0.13 pF Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD36VL1BL-Q/SOD882/DFN1006-2 59In Stock
10,000Expected 12-10-2026
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 36 V SMD/SMT 37 V DFN-1006-2 (SOD-882-2) 2.8 A 10.5 pF 20 kV - 55 C + 150 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes ESD 3.3V BI 10,789In Stock
9,000Expected 23-10-2026
Min.: 1
Mult.: 1
Max.: 9,000
Reel: 9,000

Bidirectional 1 Channel 3.3 V SMD/SMT 5.1 V 6.8 V DSN-0603-2 20 A 0.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ZENER SOT-23 20W 13V 2,676In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 24V BI 128In Stock
10,000Expected 12-10-2026
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 24 V SMD/SMT DFN-1006BD-2 0.9 pF - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes ESD 70V UNI 2,995In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional SMD/SMT 70 V 26.5 V SC-59-3 (SOT-23-3) 3 A 160 W 50 pF 23 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 24V BI 783In Stock
3,16,695On Order
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 2 Channel 24 V SMD/SMT 42 V 30.5 V SC-59-3 (SOT-23-3) 3.5 A 14 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ZENER SOD-882 7A 13V 14,814In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional SMD/SMT 43 V 15.9 V DFN-1006BD-2 7 A 20 pF 23 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1V0H1BSF/SOD962-2/DSN0603- 112In Stock
Min.: 1
Mult.: 1
Max.: 120
Reel: 9,000

Bidirectional 1 Channel 1 V SMD/SMT DSN0603-2 6.2 A 0.15 pF Reel, Cut Tape, MouseReel