ZPC45CE300B

Nichicon
647-ZPC45CE300B
ZPC45CE300B

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 30ohm 140V 20% Positive Thermistors

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
ZPC
30 Ohms
20 %
PCB Mount
Radial
Bulk
Brand: Nichicon
Current Rating: 700 mA
Diameter: 8.7 mm
Height: 6 mm
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Tradename: Posi-R
Type: PTC
Voltage: 140 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 408

Stock:
408 Can Dispatch Immediately
Quantities greater than 408 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹169.59 ₹169.59
₹127.66 ₹1,276.60
₹101.57 ₹2,539.25
₹95.98 ₹4,799.00
₹93.09 ₹9,309.00
500 Quote