Ohmite NTC (Negative Temperature Coefficient) Thermistors

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging
Ohmite NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 0603 3K/3990 2,286In Stock
Min.: 1
Mult.: 1
: 5,000

TX 3990 K 3 kOhms 120 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Ohmite NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% 25PPM 1/16W 1,47,262In Stock
Min.: 1
Mult.: 1
: 5,000

TX 3435 K 10 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Ohmite NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 0402 10K/3380 2,229In Stock
30,000On Order
Min.: 1
Mult.: 1
: 10,000

TX 3380 K 10 kOhms 110 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
Ohmite NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 0402 30K/3950 4,925In Stock
Min.: 1
Mult.: 1
: 10,000

TX 3950 K 30 kOhms 110 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
Ohmite NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 0603 100K/4100 4,099In Stock
15,000Expected 19-10-2026
Min.: 1
Mult.: 1
: 5,000

TX 4100 K 100 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Ohmite NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 0603 100K/4390 Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5,000

TX 4390 K 100 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Ohmite NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 0603 47K/4500 7,841In Stock
Min.: 1
Mult.: 1
: 5,000

TX 4500 K 47 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Ohmite NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 0805 10K/3435 18,436In Stock
10,000Expected 05-10-2026
Min.: 1
Mult.: 1
: 5,000

TX 3435 K 10 kOhms 130 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
Ohmite NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 0805 4K7/3480 3,457In Stock
Min.: 1
Mult.: 1
: 5,000

TX 3480 K 4.7 kOhms 130 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
Ohmite NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 0402 10K/3435
70,543On Order
Min.: 1
Mult.: 1
: 10,000

TX 3435 K 10 kOhms 110 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
Ohmite NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 0402 100K/4100
20,000Expected 30-11-2026
Min.: 1
Mult.: 1
: 10,000

TX 4100 K 100 kOhms 110 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel