Panjit ESD Protection Diodes / TVS Diodes

Results: 6,588
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,33V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TSM-15CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,36V,UNI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 25.8 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,36V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 25.8 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TSM-15CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,40V,UNI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMC (DO-214AB) 23.2 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,40V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMC (DO-214AB) 23.2 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TSM-15CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,45V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 20.6 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TSM-15CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,48V,UNI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,54V,UNI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMC (DO-214AB) 17.2 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,54V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMC (DO-214AB) 17.2 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TSM-15CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,58V,UNI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 16 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,58V,BI Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 16 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TSM-15CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,64V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMC (DO-214AB) 14.6 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TSM-15CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,75V,UNI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

SMC (DO-214AB) TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,75V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

SMC (DO-214AB) TSM-15CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,85V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

SMC (DO-214AB) TSM-15CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,9V,UNI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

SMC (DO-214AB) TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,13V,UNI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMC (DO-214AB) 139.5 A 3 kW 30 kV 30 kV - 55 C + 150 C TSM-30H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,15V,UNI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 123 A 3 kW 30 kV 30 kV - 55 C + 150 C TSM-30H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,20V,UNI Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.5 V SMC (DO-214AB) 92.6 A 3 kW 30 kV 30 kV - 55 C + 150 C TSM-30H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,220V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 220 V SMD/SMT 356 V 242 V SMC (DO-214AB) 8.4 A 3 kW 30 kV 30 kV - 55 C + 150 C TSM-30CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,24V,UNI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 77.2 A 3 kW 30 kV 30 kV - 55 C + 150 C TSM-30H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,24V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 77.2 A 3 kW 30 kV 30 kV - 55 C + 150 C TSM-30CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,26V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 71.2 A 3 kW 30 kV 30 kV - 55 C + 150 C TSM-30CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,30V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 62 A 3 kW 30 kV 30 kV - 55 C + 150 C TSM-30CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,33V,UNI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.2 A 3 kW 30 kV 30 kV - 55 C + 150 C TSM-30H Reel, Cut Tape, MouseReel