STMicroelectronics SM2T Series ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 200W 18V Undirect 9,990In Stock
Min.: 1
Mult.: 1
Reel: 12,000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.1 V DO-216AA-2 7 A 200 W 500 pF - 65 C + 150 C SM2T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 200W 6.8V Undirect 32,697In Stock
Min.: 1
Mult.: 1
Reel: 12,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-216AA-2 19.6 A 200 W 1600 pF - 65 C + 150 C SM2T Reel, Cut Tape, MouseReel