Texas Instruments ESD2CAN24 Series ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive dual 3- p F +/-24-V +/-30-k 92,878In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 2 Channel 24 V SMD/SMT 37 V SC-59-3 (SOT-23-3) 5.7 A 210 W 5 pF 30 kV 30 kV - 55 C + 150 C ESD2CAN24 AEC-Q101 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive dual 3- p F +/-24-V +/-30-k 198In Stock
33,000Expected 31-08-2026
Min.: 1
Mult.: 1
: 3,000

Bidirectional 2 Channel 24 V SMD/SMT 37 V SC-70-3 (SOT-323-3) 5.7 A 210 W 5 pF 30 kV 30 kV - 55 C + 150 C ESD2CAN24 Reel, Cut Tape, MouseReel