Torex Semiconductor ESD Protection Diodes / TVS Diodes

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Torex Semiconductor ESD Protection Diodes / TVS Diodes TVS Diode 1,69,625In Stock
Cut Tape
₹52.55
₹33.92
₹23.22
₹17.29
Reel
₹10.13
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 5 V SMD/SMT 9.8 V 7.2 V SOD-323P 1 A 350 W 100 pF 25 kV 25 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Torex Semiconductor ESD Protection Diodes / TVS Diodes TVS Diode 16,352In Stock
Cut Tape
₹42.99
₹20.16
₹17.01
₹13.18
Reel
₹8.12
Min.: 1
Mult.: 1
: 10,000
Bidirectional 1 Channel 5 V SMD/SMT 12 V 8.4 V FBP1006-2 2 A 0.25 pF 15 kV 15 kV - 55 C + 125 C TVS Diodes XBP06V Reel, Cut Tape
Torex Semiconductor ESD Protection Diodes / TVS Diodes Low Capacitance TVS Diode Array 47In Stock
5,000Expected 15-12-2026
Cut Tape
₹85.99
₹53.50
₹38.79
₹30.29
Reel
₹21.31
Min.: 1
Mult.: 1
: 5,000
Unidirectional 4 Channel 5 V SMD/SMT 13 V 6 V DFN-2510-10 2.5 A 0.8 pF 8 kV + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Torex Semiconductor ESD Protection Diodes / TVS Diodes TVS Diode 14,549In Stock
Cut Tape
₹39.17
₹26.94
₹13.18
₹10.99
Reel
₹5.92
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 5 V SMD/SMT 9 V 6 V SOD-523P 5 A 120 W 60 pF 25 kV 25 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Torex Semiconductor ESD Protection Diodes / TVS Diodes TVS Diode 8,000In Stock
Cut Tape
₹33.44
₹17.87
₹13.38
₹10.99
Reel
₹4.97
Min.: 1
Mult.: 1
: 8,000
Unidirectional 1 Channel 5 V SMD/SMT 12 V 6.2 V SOD-923 5 A 35 pF 8 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Torex Semiconductor ESD Protection Diodes / TVS Diodes TVS Diode 100In Stock
Cut Tape
₹103.18
₹48.34
₹41.08
₹32.29
Reel
₹24.94
Min.: 1
Mult.: 1
: 3,000
Unidirectional SMD/SMT 6.8 V USP-4 70 W 40 pF - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Torex Semiconductor ESD Protection Diodes / TVS Diodes TVS Diode Non-Stocked Lead-Time 11 Weeks
Cut Tape
₹51.59
₹24.17
₹19.68
₹15.10
Reel
₹9.46
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 12 V SMD/SMT 24 V 14.7 V SOD-323P 15 A 350 W 100 pF 8 kV - 55 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Torex Semiconductor ESD Protection Diodes / TVS Diodes TVS Diode Non-Stocked
Cut Tape
₹42.04
₹27.23
₹16.05
₹12.23
Reel
₹8.31
Min.: 1
Mult.: 1
: 5,000
Bidirectional 24 V SMD/SMT 43 V 30.14 V SOD-323P 1 A 3 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel

Torex Semiconductor ESD Protection Diodes / TVS Diodes TVS Diode Non-Stocked
Unidirectional 4 Channel 5 V SMD/SMT 10 V 6 V SOT-26-6 3 A 1.2 pF 10 kV 15 kV + 125 C TVS Diodes XBP15 Reel