12 Channel ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Semtech ESD Protection Diodes / TVS Diodes Railclamp 12 line, 2.5V, <5pF SLP3525N12 Non-Stocked Lead-Time 26 Weeks
Reel
₹121.34
Min.: 3,000
Mult.: 3,000
: 3,000
Bidirectional 12 Channel 2.5 V SMD/SMT 9 V 2.7 V DFN-3525-12 15 A 2 pF 25 kV 30 kV - 55 C + 125 C ESD Suppressors RCLAMP75 Reel
Semtech ESD Protection Diodes / TVS Diodes 12 LINE, 2.5V, &LT;5PF Non-Stocked Lead-Time 26 Weeks
Reel
₹118.47
Min.: 10,000
Mult.: 10,000
: 10,000
12 Channel 2.5 V SMD/SMT 9 V DFN-4017-13 15 A 135 W 2 pF 18 kV 25 kV - 40 C + 125 C ESD Suppressors Reel