440 V ESD Protection Diodes / TVS Diodes

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 440V, 713V, AUTO, Reel 7" 910In Stock
Min.: 1
Mult.: 1
: 1,000

Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ - A 440V 6,201In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMB (DO-214AA) 900 mA 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ - CA 440V 2,516In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMC (DO-214AB) 2.1 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ DO-214AA 440V 7 13V 8,182In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMB (DO-214AA) 900 mA 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ - A 440V 2,838In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMC (DO-214AB) 2.1 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 440V, 5%, Unidirectional, TVS 826In Stock
Min.: 1
Mult.: 1
: 1,250

Unidirectional 1 Channel 376 V Axial 602 V 418 V DO-201-2 2.5 A 1.5 kW - 55 C + 175 C 1.5KE AEC-Q100 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 440V, 10%, Bidirectional, TVS 1,231In Stock
Min.: 1
Mult.: 1
: 1,250

Bidirectional 1 Channel 356 V Axial 631 V 396 V DO-201-2 2.4 A 1.5 kW - 55 C + 175 C 1.5KE AEC-Q100 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 440V, 5%, Bidirectional, TVS 4,587In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 376 V Axial 600 V 418 V DO-41 (DO-204AL) 690 mA 400 W - 55 C + 175 C Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 440V, +/- 5%, Uni-dir Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Unidirectional 1 Channel 440 V SMD/SMT SMB (DO-214AA) 600 W - 65 C + 150 C Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 440V, +/- 5%, Bi-dir Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Bidirectional 1 Channel 440 V SMD/SMT SMB (DO-214AA) 600 W - 65 C + 150 C Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 440V, +/- 10%, Bi-dir Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Bidirectional 1 Channel 440 V SMD/SMT SMB (DO-214AA) 600 W - 65 C + 150 C Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 440V, +/- 10%, Uni-dir Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Unidirectional 1 Channel 440 V SMD/SMT SMB (DO-214AA) 600 W - 65 C + 150 C Reel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 440V, 713V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 20,000
Mult.: 5,000
: 5,000

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 440V, 713V, AUTO, Reel 7" Non-Stocked Lead-Time 24 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 440V, 713V, Reel 13" Non-Stocked Lead-Time 23 Weeks
Min.: 20,000
Mult.: 5,000
: 5,000

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C SMAJ Reel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 440V, 713V, Reel 7" Non-Stocked Lead-Time 23 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C SMAJ Reel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - CA 440V Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 440V, 713V, Reel 7" Non-Stocked Lead-Time 23 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C SMAJ Reel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 440V, 713V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 20,000
Mult.: 5,000
: 5,000

Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 440V, 713V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 30,000
Mult.: 3,000
: 3,000

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMB (DO-214AA) 900 mA 600 W - 55 C + 150 C SMBJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 440V, 713V, Reel 7" Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMB (DO-214AA) 900 mA 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 440V, 713V, AUTO, Reel 7" Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMB (DO-214AA) 900 mA 600 W - 55 C + 150 C SMBJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 440V, 713V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 30,000
Mult.: 3,000
: 3,000

Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMB (DO-214AA) 900 mA 600 W - 55 C + 150 C SMBJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-214AB, 440V, 713V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 30,000
Mult.: 3,000
: 3,000

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMC (DO-214AB) 2.1 A 1.5 kW - 55 C + 150 C SMCJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-214AB, 440V, 713V, AUTO, Reel 7" Non-Stocked Lead-Time 24 Weeks
Min.: 5,000
Mult.: 500
: 500

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMC (DO-214AB) 2.1 A 1.5 kW - 55 C + 150 C SMCJ-AT AEC-Q101 Reel