MSOP-8 Reel ESD Protection Diodes / TVS Diodes

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Diodes Incorporated ESD Protection Diodes / TVS Diodes TVS Low Cap ESD 0.32pF 5V 4A 10Vc 22,288In Stock
Min.: 1
Mult.: 1
Max.: 480
: 2,500

Unidirectional 6 Channel 5 V SMD/SMT 10 V 6 V MSOP-8 4 A 0.32 pF 8 kV - 40 C + 85 C TVS Diodes DT6250 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 6 Channel SMT array 9,519In Stock
Min.: 1
Mult.: 1
: 4,000

Unidirectional 6 Channel 5.5 V SMD/SMT 8.5 V MSOP-8 30 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP050xBA AEC-Q100 Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS Super Speed 2.5uA 5VDC 6+1 14,733In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 6 Channel 5 V SMD/SMT 13 V 6 V MSOP-8 0.4 pF - 55 C + 85 C TVS Diodes WE-TVS Reel, Cut Tape, MouseReel