SOD-123 ESD Protection Diodes / TVS Diodes

Results: 234
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 16V BIDIRECTION AEC-Q101 1,923In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SOD-123 7.69 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 18V UNIDIRECTION AECQ101 2,990In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SOD-123 6.85 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 6V UNIDIRECTION AEC-Q101 2,905In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SOD-123 19.42 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 11V UNIDIRECTION AECQ101 88In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SOD-123 10.99 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 14V UNIDIRECTION AECQ101 1,948In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SOD-123 8.62 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 15V UNIDIRECTION AECQ101 6,515In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 15 V SMD/SMT 18.5 V 16.7 V SOD-123 8.2 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 19V UNIDIRECTION AECQ101 2,886In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 19 V SMD/SMT 30.6 V 21.1 V SOD-123 6.54 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 33V UNIDIRECTION AECQ101 1,818In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123 3.75 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 80V UNIDIRECTION AECQ101 1,781In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 80 V SMD/SMT 129 V 88.8 V SOD-123 1.55 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 20V UNIDIRECTION AECQ101 866In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SOD-123 6.17 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 43V BIDIRECTION AEC-Q101 2,900In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SOD-123 2.88 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 150V BIDIRECTION AEC-Q101 3,521In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SOD-123 820 mA 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 190V BIDIRECTION AEC-Q101 568In Stock
15,000Expected 27-08-2026
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 190 V SMD/SMT 308 V 232 V SOD-123 650 mA 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 11V BIDIRECTION AEC-Q101 2,965In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SOD-123 10.99 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 26V UNIDIRECTION AECQ101 754In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SOD-123 4.75 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 13V BIDIRECTION AEC-Q101 6,726In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SOD-123 9.3 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 20V BIDIRECTION AEC-Q101 4,991In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SOD-123 6.17 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 120V BIDIRECTION AEC-Q101 9,972In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SOD-123 1.04 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg5V 1CH SMD SOD1232 Bkdn6.4V 4,378In Stock
18,000Expected 09-03-2027
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123 21.8 A 200 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg12V 1CH SMD SOD1232 Bkdn13.3V 1,680In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123 10.1 A 200 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg15V 1CH SMD SOD1232 Bkdn16.7V 3,367In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SOD-123 8.2 A 200 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg18V 1CH SMD SOD1232 Bkdn20V 1,908In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SOD-123 6.9 A 200 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg24V 1CH SMD SOD1232 Bkdn26.7V 4,183In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-123 5.2 A 200 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg28V 1CH SMD SOD1232 Bkdn31.1V 4,019In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123 4.4 A 200 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg36V 1CH SMD SOD1232 Bkdn40V 4,976In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SOD-123 3.5 A 200 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel