SOD-123-2 ESD Protection Diodes / TVS Diodes

Results: 622
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 33V 200W UNI-DIR SZSMF AEC-Q101 1,78,723In Stock
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123-2 3.8 A 200 W 8 kV - 55 C + 150 C SZSMF AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS11VS1UR-Q/SOD123W/CFP3 2,608In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.85 V SOD-123-2 22 A 400 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS6V0S1UTR-Q/SOD123W/CFP3 2,698In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 7.37 V SOD-123-2 38.8 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS20VS1UTR-Q/SOD123W/CFP3 2,836In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 24.5 V SOD-123-2 12.3 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS3V3S1UR-Q/SOD123W/CFP3 2,980In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 5.6 V SOD-123-2 43.8 A 400 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS8V5S1UTR-Q/SOD123W/CFP3 1,971In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 10.4 V SOD-123-2 27.8 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 11V 18,425In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SOD-123-2 22 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 64V 5% Uni-directional 37,783In Stock
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SOD-123-2 3.9 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 16V 5% Uni-directional 32,327In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SOD-123-2 15.4 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS60VS1UTR/SOD123W/CFP3 45,734In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 73.7 V SOD-123-2 4.1 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 20V 36,480In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SOD-123-2 6.2 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - A 160V 2,621In Stock
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SOD-123-2 800 mA 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - A 110V 2,980In Stock
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SOD-123-2 1.1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER SOD-123 200W 18V 1,592In Stock
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 21 V SOD-123-2 6.8 A 200 W - 55 C + 150 C TVS Diodes SZSMF Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER SOD-123 200W 28V 3,077In Stock
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 32.8 V SOD-123-2 4.4 A 200 W - 55 C + 150 C TVS Diodes SZSMF Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - A 180V 2,690In Stock
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 180 V SMD/SMT 292 V 201 V SOD-123-2 700 mA 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 11V AEC-Q101 5% Uni-Directional 5,902In Stock
3,000Expected 23-09-2026
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SOD-123-2 22 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W, VRWM=36V 21,189In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SOD-123-2 3.44 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W, VRWM=15V 1,477In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SOD-123-2 8.2 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W, VRWM=17V 26In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SOD-123-2 7.25 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes TVS 200W 70V 2,980In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SOD-123-2 1.77 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W, VRWM=16V 5,977In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SOD-123-2 7.69 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes TVS 200W 5V 5% U 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123-2 21.74 A 200 W - 55 C + 150 C TVS Diodes TV02W HF Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes TVS 200W 120V 560In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SOD-123-2 1.04 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes TVS 200W 24V BI-DIRECTIONAL 2,003In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-123-2 5.14 A 200 W - 55 C + 150 C TVS Diodes TV02W HF Reel, Cut Tape, MouseReel