UQFN-10 ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments ESD Protection Diodes / TVS Diodes 6-Channel +/-15KV ED S Protection Array 14,011In Stock
21,595On Order
Min.: 1
Mult.: 1
: 3,000

Unidirectional 6 Channel 5.5 V SMD/SMT 25 V 11 V UQFN-10 10 A 1.5 pF 8 kV 15 kV - 40 C + 85 C TPD6E001 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Low-Cap 6Ch ESD Prot ection Array ALT 59 ALT 595-TPD6E001RSER
14,594Expected 10-08-2026
Min.: 1
Mult.: 1
: 3,000

Unidirectional 6 Channel 5.5 V SMD/SMT 25 V 11 V UQFN-10 10 A 1.5 pF 8 kV 15 kV - 40 C + 85 C TPD6E001 Reel, Cut Tape, MouseReel