PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 6V 1.75A-HD 40A MAX 838In Stock
4,000Expected 05-05-2026
Min.: 1
Mult.: 1
Reel: 4,000

microSMD SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 40 A 80 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC Polyswitch 4.2A 1,953In Stock
Min.: 1
Mult.: 1
Reel: 3,000

microSMD SMD/SMT SMD/SMT 2 A 6 VDC 5 A 100 A 60 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .1A 60V Mini SMD AEC-Q200 1,751In Stock
2,000Expected 11-05-2026
Min.: 1
Mult.: 1
Reel: 2,000

miniASMD SMD/SMT SMD/SMT 100 mA 60 VDC 300 mA 40 A 12.7 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .14A 60V Mini SMD AEC-Q200 5,293In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniASMD SMD/SMT SMD/SMT 140 mA 60 VDC 280 mA 10 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.1A 16V Mini SMD AEC-Q200 1,022In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniASMD SMD/SMT SMD/SMT 1.1 A 16 VDC 2.2 A 100 A 180 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.25A 16V Mini SMD AEC-Q200 1,779In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniASMD SMD/SMT SMD/SMT 1.25 A 16 VDC 2.5 A 100 A 140 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.5A 16V Mini SMD AEC-Q200 679In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniASMD SMD/SMT SMD/SMT 1.5 A 16 VDC 2.8 A 100 A 110 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.5A 24V Mini SMD AEC-Q200 371In Stock
1,000Expected 13-05-2026
Min.: 1
Mult.: 1
Reel: 1,000

miniASMD SMD/SMT SMD/SMT 1.5 A 24 VDC 3 A 20 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 2.6A 16V Mini SMD AEC-Q200 1,456In Stock
1,500Expected 01-06-2026
Min.: 1
Mult.: 1
Reel: 1,500

miniASMD SMD/SMT SMD/SMT 2.6 A 16 VDC 5 A 100 A 50 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.10A 16V 100A Imax 2,834In Stock
6,000Expected 04-05-2026
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD PCB Mount SMD/SMT 1812 (4532 metric) + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.25A 16V 100A Imax 2,371In Stock
1,500Expected 01-04-2026
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 1.25 A 16 VDC 2.5 A 100 A 140 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.10A 8V 100A Imax 5,925In Stock
8,000Expected 06-05-2026
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 1.1 A 8 VDC 2.2 A 100 A 210 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.25A 6V 100A Imax 2,929In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 1.25 A 6 VDC 2.5 A 100 A 140 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 1.5A-HD 20A MAX 164In Stock
14,000Expected 13-04-2026
Min.: 1
Mult.: 1
Reel: 1,000

miniSMD SMD/SMT SMD/SMT 1.5 A 24 VDC 3 A 20 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.6A 9V 100A Imax 2,150In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 1.6 A 9 VDC 3.2 A 100 A 100 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 85 mOhms 40 A 16 VDC - 40 C+ 85 C 3,894In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD PCB Mount SMD/SMT 2 A 16 VDC 4 A 40 A 85 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 2.6A 6V 100A Imax 3,053In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 2.6 A 6 VDC 5 A 100 A 43 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 2.60A 13.2V 100A Imax 2,965In Stock
Min.: 1
Mult.: 1
Reel: 1,500

miniSMD SMD/SMT SMD/SMT 2.6 A 13.2 VDC 5 A 100 A 50 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .16A 48V Nano SMD AEC-Q200 2,700In Stock
3,000Expected 21-04-2026
Min.: 1
Mult.: 1
Reel: 3,000

nanoASMDC SMD/SMT SMD/SMT 160 mA 48 VDC 450 mA 10 A 5 Ohms 1206 (3216 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .35A 16V Nano SMD AEC-Q200 550In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

nanoASMDC SMD/SMT SMD/SMT 350 mA 16 VDC 750 mA 20 A 1.35 Ohms 1206 (3216 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .2A 24V 100A Imax 7,539In Stock
9,000Expected 12-03-2026
Min.: 1
Mult.: 1
Reel: 3,000

nanoSMD SMD/SMT SMD/SMT 200 mA 24 VDC 420 mA 100 A 3.1 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 100A 2.3Ohms 6,650In Stock
9,000Expected 08-04-2026
Min.: 1
Mult.: 1
Reel: 3,000

nanoSMD PCB Mount SMD/SMT 250 mA 16 VDC 580 mA 100 A 2.3 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .1A 15VDC 20A 0805 AEC-Q200 3,505In Stock
Min.: 1
Mult.: 1
Reel: 3,000

picoASMD PCB Mount SMD/SMT 100 mA 15 VDC 300 mA 20 A 11 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 100A 0.8Ohms 4,721In Stock
Min.: 1
Mult.: 1
Reel: 3,000

picoSMD PCB Mount SMD/SMT 500 mA 6 VDC 1 A 100 A 800 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC SMDC075F-2 1,060In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMDC PCB Mount SMD/SMT 2920 (7351 metric) + 85 C Reel, Cut Tape, MouseReel