Transil ESD Protection Diodes / TVS Diodes

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W, 20 V TVS 5,727In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMA (DO-214AC) 54 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 24V Unidirect 12,894In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMA (DO-214AC) 46 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes TRANSIL 8,261In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMA (DO-214AC) 46 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 26V Unidirect 10,456In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMA (DO-214AC) 43 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil 400 W 10/1000 5v to 188V 9,330In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMA (DO-214AC) 43 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 30V Bidirect 10,619In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMA (DO-214AC) 36 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 40V Bidirect 10,442In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMA (DO-214AC) 27 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 43V Bidirect 7,131In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 43 V SMD/SMT 91 V 47.8 V SMA (DO-214AC) 25 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 48V Unidirect 7,756In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 23 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 48V Bidirect 12,856In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 23 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 5.0V Unidirect 1,472In Stock
50,000On Order
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMA (DO-214AC) 174 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 5.0V Bidirect 11,385In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMA (DO-214AC) 174 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 58V Unidirect 7,578In Stock
10,000Expected 25-05-2026
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 58 V SMD/SMT 121 V 64.4 V SMA (DO-214AC) 19 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 6.0V Unidirect 8,663In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 6 V SMD/SMT 13.7 V 6.7 V SMA (DO-214AC) 170 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 70V Bidirect 13,146In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 16 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil 6,849In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMB (DO-214AA) 184 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 130V Unidirect 9,809In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 130 V SMD/SMT 265 V 144 V SMB (DO-214AA) 15 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 13V Bidirect 3,244In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMB (DO-214AA) 147 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 16V Unidirect 13,367In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMB (DO-214AA) 116 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 170V Unidirect 5,585In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 170 V SMD/SMT 353 V 189 V SMB (DO-214AA) 11.3 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 170V Bidirect 7,420In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 170 V SMD/SMT 353 V 189 V SMB (DO-214AA) 11.3 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 18V Bidirect 8,103In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMB (DO-214AA) 102 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil 4,327In Stock
5,000Expected 01-04-2026
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMB (DO-214AA) 93 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 24V Unidirect 9,750In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMB (DO-214AA) 80 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 24V Bidirect 9,947In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMB (DO-214AA) 80 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel