3 Series ESD Protection Diodes / TVS Diodes

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 18V 5%,BIDIR,SMC TVS 3,270In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 103 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 20V 5%,BIDIR,SMC TVS 3,395In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMC (DO-214AB) 92.6 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 26V 5%,BIDIR,SMC TVS 2,800In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 71.3 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 36V 5%,BIDIR,SMC TVS 3,185In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 51.6 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 54V 5%,BIDIR,SMC TVS 3,165In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMC (DO-214AB) 34.4 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 58V 5%,BIDIR,SMC TVS 3,180In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 32.1 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 60V 5%,BIDIR,SMC TVS 2,722In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMC (DO-214AB) 31 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3