VG Series Varistors

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 11VAC 16VDC 2.9J 700 0pF 24.5 V 40V Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 16 VDC 24.5 V 40 V 1 kA 2.9 J 7000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 2.9J 500 0pF 24.5 V 42V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 16 VDC 24.5 V 42 V 1 kA 2.9 J 5000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 2.9J 500 0pF 27.5 V 44V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 18 VDC 27.5 V 44 V 800 A 2.9 J 5000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 18V 75A 0603 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

VG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V to 28 V 50 V 50 mJ 75 pF - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 18V 100A 0805 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

VG + 125 C AEC-Q200 Reel
KEMET Varistors 18V 200A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 16,000
Mult.: 4,000
Reel: 4,000

VG + 125 C AEC-Q200 Reel
KEMET Varistors 18V 400A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12,000
Mult.: 4,000
Reel: 4,000

VG + 125 C AEC-Q200 Reel