ZVHT Series Varistors

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors ZV 30V 10% 1,627In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12.2 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 10,564In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 120 A 0.8 J 370 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 1,630In Stock
6,000Expected 01-05-2026
Min.: 1
Mult.: 1
Reel: 1,000

ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 5,045In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 120 A 0.8 J 340 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 8,060In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 120 A 0.9 J 330 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10%
993Expected 17-02-2026
Min.: 1
Mult.: 1
Reel: 1,000

ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.8 J 710 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14 K 1812 801 Ni R1 HT Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 1,500
Reel: 1,500

ZVHT MLVs Reel
Bourns Varistors ZV 14 K 2220 122 Ni R1 HT Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

ZVHT MLVs Reel
Bourns Varistors ZV 17 K 0603 300 Ni R2 HT Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 14,000
Reel: 14,000

ZVHT MLVs Reel
Bourns Varistors ZV 17 K 1210 401 Ni R1 HT Non-Stocked Lead-Time 10 Weeks
Min.: 12,500
Mult.: 2,500
Reel: 2,500

ZVHT MLVs Reel
Bourns Varistors ZV 20 K 0603 300 Ni R2 HT Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 14,000
Reel: 14,000

ZVHT MLVs Reel
Bourns Varistors ZV 30 K 0603 300 Ni R2 HT Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 14,000
Reel: 14,000

ZVHT MLVs Reel
Bourns Varistors ZV 35 K 1210 251 Ni R1 HT Non-Stocked Lead-Time 10 Weeks
Min.: 12,500
Mult.: 2,500
Reel: 2,500

ZVHT MLVs Reel
Bourns Varistors ZV 35 K 1812 601 Ni R1 HT Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

ZVHT MLVs Reel
Bourns Varistors ZV 60 K 1812 401 Ni R1 HT Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

ZVHT MLVs Reel
Bourns Varistors ZV 95 K 1812 301 Ni R1 HT Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

ZVHT MLVs Reel
Bourns Varistors ZV 11V 10% Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 33 V 30 A 0.2 J 210 pF - 55 C + 125 C Reel
Bourns Varistors 18 VDC .4J 38V-CL 355PF Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 38 V 120 A 0.4 J 355 pF - 55 C + 125 C Reel
Bourns Varistors ZV 14V 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3,500

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 38 V 200 A 0.6 J 950 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% Non-Stocked Lead-Time 10 Weeks
Min.: 16,000
Mult.: 4,000
Reel: 4,000

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.6 J 2000 pF - 55 C + 125 C Reel
Bourns Varistors 31 VDC .2J 65V-CL 260PF Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3,500

ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 120 A 0.2 J 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 510 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.6 J 3000 pF - 55 C + 125 C Reel
Bourns Varistors ZV 60V 10% Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 2,000
Reel: 2,000

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 165 V 250 A 2.2 J 390 pF - 55 C + 125 C Reel
Bourns Varistors ZV 60V 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 100 V 165 V 800 A 6.2 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel