TransGuard Varistors

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 600 pF 18.5 V 32V 1,930In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 40 A 100 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 47V 200A 400pF AEC-Q 200 0805 401In Stock
Min.: 1
Mult.: 1
Reel: 2,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 34 VDC 47 V 77 V 200 A 1.1 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 23VAC 26VDC 3J 3000p F 35 V 57V 732In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VGAS MLVs PCB Mount SMD/SMT 1812 (4532 metric) 23 VAC 26 VDC 35 V 57 V 600 A 3 J 3000 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.4J 280 0pF 8.5 V 18V 774In Stock
Min.: 1
Mult.: 1
Reel: 3,000

VA MLVs PCB Mount Axial 4 VAC 5.6 VDC 8.5 V 18 V 2.54 mm 150 A 400 mJ 2800 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 35VAC 45VDC 0.6J 260 pF 56 V 90V 2,023In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 65VDC 0.8J 120 pF 82 V 135V 139In Stock
Min.: 1
Mult.: 1
Reel: 2,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 100 A 800 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V 460In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V 65In Stock
Min.: 1
Mult.: 1
Reel: 2,000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3100 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 65VAC 30VDC 0.1J 90p F 41 V 67V 2,204In Stock
Min.: 1
Mult.: 1
Reel: 10,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 1.2J 185 0pF 41 V 67V 759In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 280 A 1.2 J 1850 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 120V 226In Stock
8,000Expected 17-02-2026
Min.: 1
Mult.: 1
Reel: 4,000

CANAT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 22 V 4 A 15 mJ 22 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 60VAC 85VDC 2J 275pF 100 V 150V 1,182In Stock
Min.: 1
Mult.: 1
Reel: 2,000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 150 V 250 A 2 J 275 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VDC 0.1J 32V 0603 AEC-Q200 67In Stock
Min.: 1
Mult.: 1
Reel: 4,000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 21VAC 30VDC 1.2J 185 0pF 41 V 67V 730In Stock
Min.: 1
Mult.: 1
Reel: 2,000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 280 A 1.2 J 1850 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 0.6J 110 0pF 24.5 V 40V 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 1100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 17VAC 22VDC 1.7J 160 0pF 27 V 44V 161In Stock
1,000Expected 14-09-2026
Min.: 1
Mult.: 1
Reel: 1,000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 1600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 60VAC 85VDC 4.5J 500 pF 100 V 165V 652In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 100 V 165 V 400 A 4.5 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V 618In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 8.5VAC 12VDC 0.1J 52 5pF 16 V 27V 7,105In Stock
Min.: 1
Mult.: 1
Reel: 10,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 8.5 VAC 12 VDC 16 V 27 V 40 A 100 mJ 525 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V 6,630In Stock
Min.: 1
Mult.: 1
Reel: 10,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 40 A 100 mJ 325 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

KYOCERA AVX Varistors 11VAC 16VDC 0.8pF 12 5 V 21,336In Stock
Min.: 1
Mult.: 1
Reel: 10,000

VCASAG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 16 VDC 125 V 110 V 1 mA 700 mJ 0.8 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 8V 0805 42V Clamp TV S Hi-Temp AEC-Q200 7,497In Stock
Min.: 1
Mult.: 1
Reel: 4,000

VT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 450 pF - 55 C + 175 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 70 V 2,192In Stock
Min.: 1
Mult.: 1
Reel: 1,000

USB MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 70 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V 8,293In Stock
Min.: 1
Mult.: 1
Reel: 4,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 100 A 300 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V 7,602In Stock
Min.: 1
Mult.: 1
Reel: 4,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel