Transient/Surge Absorbers Varistors

Results: 134
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Industry Varistors 100V 600A VFM ZNR SURGE ABSORBER 882In Stock
2,000Expected 23-03-2027
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 600 A 4 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ZNR Transient/Surge Absorbers SMD Mold 92In Stock
4,000On Order
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 600 A 6 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ZNR Transient/Surge Absorbers SMD Mold 977In Stock
4,000On Order
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 43 V 125 A 900 mJ - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 220V 600A VFM ZNR SURGE ABSORBER 147In Stock
4,000Expected 05-04-2027
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 600 A 9 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 39V 125A SMD SUR ABSORB ZNR VF 436In Stock
4,000Expected 10-11-2026
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 77 V 125 A 1.5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 56V 125A SMD SUR ABSORB ZNR VF 30In Stock
8,000On Order
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 35 VAC 45 VDC 56 V 110 V 125 A 2.2 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 68V 125A SMD SUR ABSORB ZNR VF 941In Stock
2,000Expected 22-06-2027
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 135 V 125 A 2.5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 33V 125A SMD SUR ABSORB ZNR VF
27,915On Order
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 20 VAC 26 VDC 33 V 65 V 125 A 1.2 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 32MM 200V 25K ZNR SUR ABSORBER
149Expected 07-12-2026
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 130 VAC 170 VDC 200 V 340 V 25 kA 210 J 5.5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 32MM 910V 25K ZNR SUR ABSORBER
283On Order
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 550 VAC 745 VDC 910 V 1.5 kV 25 kA 600 J 1.7 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 225V 100A CLAMP
5,000On Order
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 600 A 900 mJ - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 390V 300A SMD SUR ABSORB ZNR VF
6,000Expected 25-08-2026
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 300 A 9 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 47V 125A SMD SUR ABSORB ZNR VF
10,000On Order
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 93 V 125 A 1.8 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 32MM 390V 25K ZNR SUR ABSORBER
73Expected 12-10-2026
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 25 kA 350 J 3 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 510V 25KA 60x55x14mm
16Expected 25-08-2026
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 291 VAC 415 VDC 510 V 845 V 25 kA 405 J 2.4 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 330V 300A SMD SUR ABSORB ZNR VF
917Expected 29-12-2026
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 210 VAC 270 VDC 330 V 545 V 300 A 8 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1000V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 568 VAC 825 VDC 1 kV 1.65 kV 8 kA 245 J 400 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 1100V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 600 VAC 895 VDC 1.1 kV 1.815 kV 8 kA 250 J 350 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors VARISTOR 220V 8KA CHASSIS UL/CSA Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 220 V - 40 C + 85 C Bulk
Panasonic Industry Varistors 270V 8KA 48x42x14mm Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 159 VAC 225 VDC 270 V 455 V 8 kA 100 J 1.4 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 360V 8KA 48x42x14mm Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 209 VAC 300 VDC 360 V 595 V 8 kA 120 J 1.3 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 390V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 227 VAC 320 VDC 390 V 650 V 8 kA 130 J 1.2 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 430V 8KA 48x42x14mm Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 250 VAC 350 VDC 430 V 710 V 8 kA 140 J 1 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 470V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 272 VAC 385 VDC 470 V 775 V 8 kA 150 J 950 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 510V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 391 VAC 415 VDC 510 V 845 V 8 kA 150 J 930 pF - 40 C + 85 C Bulk