P4KE Series ESD Protection Diodes / TVS Diodes

Results: 920
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 18.8Vso 20.9Vbr 3,576In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 18.8 V Axial 30.6 V 20.9 V DO-41 (DO-204AL) 13.4 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 18.8Vso 20.9Vbr 1,004In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 18.8 V Axial 30.6 V 20.9 V DO-41 (DO-204AL) 13.4 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 20.5Vso 22.8Vbr 2,958In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 20.5 V Axial 33.2 V 22.8 V DO-41 (DO-204AL) 12.3 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 20.5Vso 22.8Vbr 5,075In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 20.5 V Axial 33.2 V 22.8 V DO-41 (DO-204AL) 12.3 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 214Vso 237Vbr 4,044In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 214 V Axial 344 V 237 V DO-41 (DO-204AL) 1.2 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 23.1Vso 25.7Vbr
5,000Expected 20-03-2026
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 23.1 V Axial 37.5 V 25.7 V DO-41 (DO-204AL) 10.9 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 256Vso 285Vbr 3,633In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 256 V Axial 414 V 285 V DO-41 (DO-204AL) 1 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 25.6Vso 28.5Vbr 3,152In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 25.6 V Axial 41.4 V 28.5 V DO-41 (DO-204AL) 9.9 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 25.6Vso 28.5Vbr 3,725In Stock
5,000Expected 28-05-2026
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 25.6 V Axial 41.4 V 28.5 V DO-41 (DO-204AL) 9.9 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 28.2Vso 31.4Vbr 1,842In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 28.2 V Axial 45.7 V 31.4 V DO-41 (DO-204AL) 9 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 28.2Vso 31.4Vbr 6,711In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 28.2 V Axial 45.7 V 31.4 V DO-41 (DO-204AL) 9 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 30.8Vso 34.2Vbr 6,514In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 30.8 V Axial 49.9 V 34.2 V DO-41 (DO-204AL) 8.2 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS DIODE AXIAL LEAD 469In Stock
Min.: 1
Mult.: 1
Bidirectional 342 V Axial 548 V 420 V DO-41 (DO-204AL) 750 mA 400 W - 55 C + 175 C P4KE Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 36.8Vso 40.9Vbr 5,114In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 36.8 V Axial 59.3 V 40.9 V DO-41 (DO-204AL) 6.9 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 376Vso 418Vbr 4,473In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 376 V Axial 602 V 418 V DO-41 (DO-204AL) 1 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 40.2Vso 44.7Vbr 5,783In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 40.2 V Axial 64.8 V 44.7 V DO-41 (DO-204AL) 6.3 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 47.8Vso 53.2Vbr 4,707In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 47.8 V Axial 77 V 53.2 V DO-41 (DO-204AL) 5.3 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 5.8Vso 6.45Vbr 7,867In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 5.8 V Axial 10.5 V 6.45 V DO-41 (DO-204AL) 39 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 5.8Vso 6.45Vbr 4,786In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 5.8 V Axial 10.5 V 6.45 V DO-41 (DO-204AL) 39 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 6.4Vso 7.13Vbr 6,629In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 6.4 V Axial 11.3 V 7.13 V DO-41 (DO-204AL) 36.3 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 6.4Vso 7.13Vbr 4,172In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 6.4 V Axial 11.3 V 7.13 V DO-41 (DO-204AL) 36.3 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 64.1Vso 71.3Vbr 4,485In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 64.1 V Axial 103 V 71.3 V DO-41 (DO-204AL) 4 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 7.02Vso 7.79Vbr 3,924In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 7.02 V Axial 12.1 V 7.79 V DO-41 (DO-204AL) 33.9 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 7.02Vso 7.79Vbr 1,336In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 7.02 V Axial 12.1 V 7.79 V DO-41 (DO-204AL) 33.9 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 70.1Vso 77.9Vbr 4,401In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 70.1 V Axial 113 V 77.9 V DO-41 (DO-204AL) 3.6 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape