TPSMB Series ESD Protection Diodes / TVS Diodes

Results: 105
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 600W 20V AEC-Q101 5% Bi-Directional 1,811In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMB (DO-214AA) 22 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 220V AEC-Q101 5% Bi-Directional 1,699In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 185 V SMD/SMT 328 V 209 V SMB (DO-214AA) 1.9 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 22V AEC-Q101 5% Uni-Directional 2,749In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 18.8 V SMD/SMT 30.6 V 20.9 V SMB (DO-214AA) 19.9 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 22V AEC-Q101 5% Bi-Directional 5,870In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 18.8 V SMD/SMT 30.6 V 20.9 V SMB (DO-214AA) 19.9 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 24V AEC-Q101 5% Uni-Directional 1,432In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMB (DO-214AA) 18.4 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 24V AEC-Q101 5% Bi-Directional 4,106In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMB (DO-214AA) 18.4 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 250V AEC-Q101 5% Uni-Directional 1,246In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 27V AEC-Q101 5% Uni-Directional 4,760In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMB (DO-214AA) 16.3 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 27V AEC-Q101 5% Bi-Directional 4,416In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMB (DO-214AA) 16.3 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 30V AEC-Q101 5% Uni-Directional 3,940In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMB (DO-214AA) 14.7 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 30V AEC-Q101 5% Bi-Directional 740In Stock
6,000Expected 22-04-2026
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMB (DO-214AA) 14.7 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 350V AEC-Q101 5% Bi-Directional 395In Stock
3,000Expected 29-05-2026
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 300 V SMD/SMT 482 V 332 V SMB (DO-214AA) 1.3 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 36V AEC-Q101 5% Uni-Directional 8,456In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMB (DO-214AA) 12.2 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 36V AEC-Q101 5% Bi-Directional 2,800In Stock
3,000Expected 09-04-2026
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMB (DO-214AA) 12.2 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 39V AEC-Q101 5% Uni-Directional 5,704In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMB (DO-214AA) 11.3 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 39V AEC-Q101 5% Bi-Directional 2,759In Stock
3,000Expected 29-05-2026
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMB (DO-214AA) 11.3 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 400V AEC-Q101 5% Uni-Directional 1,962In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMB (DO-214AA) 1.1 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 400V AEC-Q101 5% Bi-Directional 2,549In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMB (DO-214AA) 1.1 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 440V AEC-Q101 5% Uni-Directional 1,452In Stock
Min.: 1
Mult.: 1
Reel: 3,000
Unidirectional 1 Channel 376 V SMD/SMT 602 V 418 V SMB (DO-214AA) 1 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 47V AEC-Q101 5% Uni-Directional 2,187In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 40.2 V SMD/SMT 64.8 V 44.7 V SMB (DO-214AA) 9.4 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 47V AEC-Q101 5% Bi-Directional 4,641In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 40.2 V SMD/SMT 64.8 V 44.7 V SMB (DO-214AA) 9.4 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 510V AEC-Q101 5% Bi-Directional 2,221In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 434 V SMD/SMT 698 V 485 V SMB (DO-214AA) 900 mA 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 51V AEC-Q101 5% Uni-Directional 368In Stock
6,000Expected 09-03-2026
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V SMB (DO-214AA) 8.7 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 51V AEC-Q101 5% Bi-Directional 1,712In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V SMB (DO-214AA) 8.7 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 540V AEC-Q101 5% Bi-Directional 1,300In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 460 V SMD/SMT 740 V 513 V SMB (DO-214AA) 800 mA 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel