SM15T Series ESD Protection Diodes / TVS Diodes

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 12V 5% Uni Non-Stocked
Min.: 1
Mult.: 1
Reel: 850

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMC (DO-214AB) 90 A 1.5 kW - 65 C + 150 C SM15T Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 12V 5% Uni Non-Stocked
Min.: 3,500
Mult.: 3,500
Reel: 3,500

Unidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMC (DO-214AB) 461 A 1.5 kW - 65 C + 150 C SM15T Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 12V 5% Bi Non-Stocked
Min.: 3,500
Mult.: 3,500
Reel: 3,500

Unidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMC (DO-214AB) 461 A 1.5 kW - 65 C + 150 C SM15T Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 150V 5% Bi Non-Stocked
Min.: 3,500
Mult.: 3,500
Reel: 3,500

Unidirectional 1 Channel 128 V SMD/SMT 265 V 143 V SMC (DO-214AB) 38 A 1.5 kW - 65 C + 150 C SM15T Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 15V 5% Uni Non-Stocked
Min.: 3,500
Mult.: 3,500
Reel: 3,500

Unidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 368 A 1.5 kW - 65 C + 150 C SM15T Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 15V 5% Bi Non-Stocked
Min.: 3,500
Mult.: 3,500
Reel: 3,500

Unidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 368 A 1.5 kW - 65 C + 150 C SM15T Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 18V 5% Bi Non-Stocked
Min.: 3,500
Mult.: 3,500
Reel: 3,500

Unidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMC (DO-214AB) 308 A 1.5 kW - 65 C + 150 C SM15T Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 200V 5% Uni Non-Stocked
Min.: 3,500
Mult.: 3,500
Reel: 3,500

Unidirectional 1 Channel 171 V SMD/SMT 353 V 190 V SMC (DO-214AB) 28 A 1.5 kW - 65 C + 150 C SM15T Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 200V 5% Bi Non-Stocked
Min.: 3,500
Mult.: 3,500
Reel: 3,500

Unidirectional 1 Channel 171 V SMD/SMT 353 V 190 V SMC (DO-214AB) 28 A 1.5 kW - 65 C + 150 C SM15T Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 220V 5% Uni Non-Stocked
Min.: 3,500
Mult.: 3,500
Reel: 3,500

Unidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMC (DO-214AB) 26 A 1.5 kW - 65 C + 150 C SM15T Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 220V 5% Bi Non-Stocked
Min.: 3,500
Mult.: 3,500
Reel: 3,500

Unidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMC (DO-214AB) 26 A 1.5 kW - 65 C + 150 C SM15T Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 22V 5% Uni Non-Stocked
Min.: 3,500
Mult.: 3,500
Reel: 3,500

Unidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMC (DO-214AB) 254 A 1.5 kW - 65 C + 150 C SM15T Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 22V 5% Bi Non-Stocked
Min.: 3,500
Mult.: 3,500
Reel: 3,500

Unidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMC (DO-214AB) 254 A 1.5 kW - 65 C + 150 C SM15T Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 24V 5% Uni Non-Stocked
Min.: 1
Mult.: 1
Reel: 850

Unidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMC (DO-214AB) 45 A 1.5 kW - 65 C + 150 C SM15T Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 24V 5% Uni Non-Stocked
Min.: 3,500
Mult.: 3,500
Reel: 3,500

Unidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMC (DO-214AB) 234 A 1.5 kW - 65 C + 150 C SM15T Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 24V 5% Bi Non-Stocked
Min.: 3,500
Mult.: 3,500
Reel: 3,500

Unidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMC (DO-214AB) 234 A 1.5 kW - 65 C + 150 C SM15T Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 27V 5% Uni Non-Stocked
Min.: 3,500
Mult.: 3,500
Reel: 3,500

Unidirectional 1 Channel 23.1 V SMD/SMT 48.3 V 25.7 V SMC (DO-214AB) 207 A 1.5 kW - 65 C + 150 C SM15T Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 27V 5% Bi Non-Stocked
Min.: 3,500
Mult.: 3,500
Reel: 3,500

Unidirectional 1 Channel 23.1 V SMD/SMT 48.3 V 25.7 V SMC (DO-214AB) 207 A 1.5 kW - 65 C + 150 C SM15T Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 30V 5% Bi Non-Stocked
Min.: 3,500
Mult.: 3,500
Reel: 3,500

Bidirectional 1 Channel 25.6 V SMD/SMT 41.5 V 28.5 V SMC (DO-214AB) 36 A 1.5 kW - 65 C + 150 C SM15T Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 33V 5% Uni Non-Stocked
Min.: 3,500
Mult.: 3,500
Reel: 3,500

Unidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMC (DO-214AB) 169 A 1.5 kW - 65 C + 150 C SM15T Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 36V 5% Uni Non-Stocked
Min.: 3,500
Mult.: 3,500
Reel: 3,500

Unidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMC (DO-214AB) 156 A 1.5 kW - 65 C + 150 C SM15T Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 36V 5% Bi Non-Stocked
Min.: 3,500
Mult.: 3,500
Reel: 3,500

Unidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMC (DO-214AB) 156 A 1.5 kW - 65 C + 150 C SM15T Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 39V 5% Bi Non-Stocked
Min.: 3,500
Mult.: 3,500
Reel: 3,500

Bidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMC (DO-214AB) 28 A 1.5 kW - 65 C + 150 C SM15T Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 68V 5% Uni Non-Stocked
Min.: 3,500
Mult.: 3,500
Reel: 3,500

Unidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMC (DO-214AB) 83 A 1.5 kW - 65 C + 150 C SM15T Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 68V 5% Bi Non-Stocked
Min.: 3,500
Mult.: 3,500
Reel: 3,500

Unidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMC (DO-214AB) 83 A 1.5 kW - 65 C + 150 C SM15T Reel