Unidirectional ESD Protection Diodes / TVS Diodes

Results: 34,504
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes "20 V, 50pF, 5A," 7,629In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 20 V SMD/SMT 30 V 21 V Flipchip 5 A 50 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 5V, 6A, SOD882 10,080In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 5 V SMD/SMT 11 V 6 V SOD882-2 7 A 30 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 30V, 100A ,DNF2020-6L 3,100In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 30 V SMD/SMT 37 V 30.5 V DFN-6P 100 A 620 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 18 V, 0.6 pF, 10 kV 2,658In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 18 V SMD/SMT 38 V 25 V SC-70-3 (SOT-323-3) 2 A 0.6 pF 10 kV 15 kV - 40 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD UNI-DIRECTIONAL 5VWM 5A SOD-723 5,193In Stock
Min.: 1
Mult.: 1
: 8,000

Unidirectional 1 Channel 5 V 13 V 6.2 V SOD-723-3 13 A 169 W 25 kV 25 kV - 55 C + 150 C Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMAJE FAMILY, 33Vdc, Uni 2,611In Stock
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C TVS Diodes SMAJH Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,15V 5%,UNIDIR,SMA TVS 1,755In Stock
Min.: 1
Mult.: 1
: 1,800

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C TVS Diodes SMAJ_AH Auto Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,18V 5%,UNIDIR,SMC TVS 3,272In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 51.4 A 1.5 kW - 40 C + 150 C TVS Diodes SMCJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 300W,550V MIN,UNIDIR,SMA TVS 5,387In Stock
Min.: 1
Mult.: 1
: 1,800

Unidirectional 1 Channel 495 V SMD/SMT 550 V SMA (DO-214AC) 300 W - 55 C + 150 C TVS Diodes SMAJ5x0 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,14V 5%,UNIDIR,SMB TVS 9,278In Stock
Min.: 1
Mult.: 1
: 3,200

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMB (DO-214AA) 25.9 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219AB 29,995In Stock
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V DO-219AB-2 11.8 A 200 W 30 kV 30 kV - 65 C + 175 C TVS Diodes SMF Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 600W 12V UNI SOD-123FL TR13 5,000In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123FL-2 30.2 A 600 W 30 kV 230 kV - 55 C + 175 C TVS Diodes SZSMF6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 600W 6.5V UNI SOD-123FL TR13 5,000In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SOD-123FL-2 53.6 A 600 W 30 kV 230 kV - 55 C + 175 C TVS Diodes SZSMF6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 600W 10V UNI SOD-123FL TR13 5,000In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123FL-2 35.3 A 600 W 30 kV 230 kV - 55 C + 175 C TVS Diodes SZSMF6L Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,64V 5%,UNIDIR,SMA TVS 1,435In Stock
Min.: 1
Mult.: 1
: 1,800

Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMA (DO-214AC) 3.9 A 400 W - 55 C + 150 C TVS Diodes SMAJ_AH Auto Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 1,134In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 60 V Axial 102 V 67 V P600-2 297.1 A 30 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 30KPA Reel, Cut Tape
Semtech ESD Protection Diodes / TVS Diodes RailClamp 8-Line 5V 0.6pF 5A SLP2611N9T 31,476In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 8 Channel 5 V SMD/SMT 15 V 6.5 V DFN-2611-9 5 A 75 W 0.5 pF 20 kV 25 kV - 55 C + 125 C ESD Suppressors RCLAMP75 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOW CAP TVS & TELCOM INTERFACE 11,000In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 2.5 V SMD/SMT 17 V 2 V DFN-2626-10 120 A 25 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors TCLAMP Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 14,589In Stock
15,000On Order
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 24 V SMD/SMT 46 V 24 V SC-59-3 (SOT-23-3) 1 A 400 W 65 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VGSOT03C - 36C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 600W 58V UNI SOD-123FL TR13 4,000In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SOD-123FL-2 6.4 A 600 W 30 kV 230 kV - 55 C + 175 C TVS Diodes SZSMF6L Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 300W,530V MIN,UNIDIR,SMA TVS 743In Stock
Min.: 1
Mult.: 1
: 1,800

Unidirectional 1 Channel 477 V SMD/SMT 530 V SMA (DO-214AC) 300 W - 55 C + 150 C TVS Diodes SMAJ5x0 Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD 5V SOT23 13,196In Stock
40,000On Order
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 5 V SMD/SMT 14 V 5 V SC-59-3 (SOT-23-3) 1 A 500 W 276 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VGSOT03C - 36C Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 13,990In Stock
30,000On Order
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 15 V SMD/SMT 28.8 V 15 V SC-59-3 (SOT-23-3) 1 A 450 W 100 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VGSOT03C - 36C Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor, Common Anode, SC-59 2,928In Stock
Min.: 1
Mult.: 1
Max.: 293
: 3,000

Unidirectional 4 Channel 14 V SMD/SMT 26 V 1.71 V SC-74-6 (SOT-457-6) 150 W 80 pF - 55 C + 150 C ESD Suppressors MMQA18V Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 600W 60V UNI SOD-123FL TR13 4,639In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SOD-123FL-2 6.2 A 600 W 30 kV 230 kV - 55 C + 175 C TVS Diodes SZSMF6L Reel, Cut Tape, MouseReel