CSPSBULC1V5AE-TP

Micro Commercial Components (MCC)
833-CSPSBULC1V5AE-TP
CSPSBULC1V5AE-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD,1.5V,CSP0201

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49,890

Stock:
49,890 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21.56 ₹21.56
₹14.73 ₹147.30
₹7.19 ₹719.00
₹6.02 ₹3,010.00
₹4.22 ₹4,220.00
₹3.68 ₹9,200.00
₹3.41 ₹17,050.00
₹2.87 ₹28,700.00
₹2.70 ₹67,500.00
Full Reel (Order in multiples of 50000)
₹2.70 ₹1,35,000.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
1.5 V
SMD/SMT
2.9 V
4.5 V
0201 (0603 metric)
4 A
13 W
12 kV
15 kV
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product: TVS Diodes
Factory Pack Quantity: 50000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Ultra-Low Capacitance ESD Diodes

Micro Commercial Components (MCC) Ultra-Low Capacitance ESD Diodes feature 2.9V clamping voltage and 0.2pF ultra-low capacitance for shielding sensitive devices from harmful ESD. The low clamping voltage provides efficient protection without compromising signal quality, and ultra-low capacitance is ideal for minimizing signal distortion in high-speed applications. These diodes are designed to avoid compromising signal integrity while preventing damage from electrostatic discharge. The ultra-low capacitance ESD diodes also feature impressive IEC 6100-4-2 ratings for ESD immunity of up to ±15kV for air and ±12kV for contact discharge. These diodes offer bidirectional protection against ESD events in both directions, making them suitable for a variety of circuit designs. Applications include high-speed data transfer, DisplayPort, HDMI, smartphones, tablets, and laptops.