Automotive Standard Series Varistors

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 2220 17Vrms 1200A 5,643In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 22 VDC 27 V 44 V 1.2 kA 7.2 J 9000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 65V 126A 1200pF 5,823In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 126 V 1.2 kA 3 J 1200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 59VDC 3500pF 1500A 8,177In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 45 VAC 59 VDC 72 V 47 V 1.5 kA 4000 mJ 3500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 2220 14Vrms 1200A 2,219In Stock
3,000Expected 30-03-2026
Min.: 1
Mult.: 1
Reel: 1,500

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 18 VDC 22 V 38 V 1.2 kA 5.8 J 0.01 uF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 2220 20Vrms 1200A 8,685In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 33 V 54 V 1.2 kA 7.8 J 7000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 2220 25Vrms 1200A 4,343In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.6 J 5000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 2220 30Vrms 1200A 3,181In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 4000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 2220 35Vrms 1000A 1,838In Stock
2,000Expected 30-03-2026
Min.: 1
Mult.: 1
Reel: 1,000

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.7 J 2500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 30 VAC 38 VDC 800A PK 15,397In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.2 J 2000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 40 VAC 56 VDC 500A PK 6,529In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 68 V 110 V 500 A 4.8 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 12 UH 3.50A 15,216In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.5 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 150VAC 10% 3225mm 12,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Automotive Standard MLVs PCB Mount SMD/SMT 3225 (8063 metric) 150 VAC 200 VDC 240 V 395 V 400 A 4.9 J 90 pF - 40 C + 85 C Reel, Cut Tape
EPCOS / TDK Varistors 20VAC 10% 3225mm 4,832In Stock
Min.: 1
Mult.: 1

Automotive Standard MLVs PCB Mount SMD/SMT 20 VAC 26 VDC 33 V 65 V 100 A 600 mJ 980 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 175VAC 10% 3225mm 5,670In Stock
Min.: 1
Mult.: 1

Automotive Standard MLVs PCB Mount SMD/SMT 175 VAC 225 VDC 175 V 455 V 400 A 5.6 J 75 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 1210 31VDC 2200pF AEC-Q200 3,970In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 2200 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors 1210 85VDC 2000pF 1200A 135In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 90 V to 110 V 230 V 1.2 kA 4000 mJ 2000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1812 130V 250A 200pF 2,751In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 130 VAC 170 VDC 205 V 340 V 250 A 3.5 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1812 35V 500A 1200pF 3,950In Stock
Min.: 1
Mult.: 1
Reel: 1,000
Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 56 V 90 V 500 A 4 J 1200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

EPCOS / TDK Varistors 150VAC 10% 3225mm 92In Stock
4,000Expected 13-04-2026
Min.: 1
Mult.: 1

Automotive Standard MLVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 400 A 4.9 J 90 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 17VAC 10% 3225mm 1,869In Stock
Min.: 1
Mult.: 1

Automotive Standard MLVs PCB Mount SMD/SMT 17 VAC 22 VDC 27 V 53 V 100 A 500 mJ 1200 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 11VAC 10% 4032mm 2,643In Stock
Min.: 1
Mult.: 1

Automotive Standard MLVs PCB Mount SMD/SMT 11 VAC 14 VDC 18 V 36 V 250 A 800 mJ 2750 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 115VAC 10% 4032mm 2,396In Stock
Min.: 1
Mult.: 1

Automotive Standard MLVs PCB Mount SMD/SMT 125 VAC 150 VDC 180 V 300 V 1.2 kA 8.4 J 220 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 1206 31VDC 1200pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 4,000
Mult.: 2,000
Reel: 2,000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 1200 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors 1206 38VDC 1000pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 1000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors 1206 45VDC 820pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 820 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape